IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR - Integrated Circuits (ICs)
STMicroelectronics (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Digi-Reel® 4.5 V ~ 5.5 V STPIC6D595MTR
| Digi-Key Part Number | 497-6329-6-ND |
1 10 100 250 500 1000 |
2.55000 2.24400 1.90400 1.70000 1.56400 1.19000 |
Extended Price
2.55 22.44 190.40 425.00 782.00 1190.00 |
| Manufacturer Part Number | STPIC6D595MTR | |||
| Description | IC SHIFT REGISTER 8BIT 16SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPIC6D595MTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Serial to Parallel |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPIC6D595MTR STPIC6D595MTR 497 6329 6 ND 49763296ND 497-6329-6 |
STPIC6D595MTR Specification Sheet
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR (497-6329-6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Digi-Reel® 4.5 V ~ 5.5 V STPIC6D595MTRIC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6329-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6329-6-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STP08CP05MTR
Order 'ic shift register 8bit 16soic - STP08CP05MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6268-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STP08CP05MTR
Order 'ic shift register 8bit 16soic - STP08CP05MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6268-6-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6329-2-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - M74HC595RM13TR
Order 'ic shift register 8bit 16-soic - M74HC595RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1880-1-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - STPIC6C595MTR
Order 'ic shift register 8bit 16-soic - STPIC6C595MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3023-1-ND.
IC SHIFT REGISTER 8BIT 16-TSSOP - STPIC6C595TTR
Order 'ic shift register 8bit 16-tssop - STPIC6C595TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3024-1-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STP08CP05TTR
Order 'ic shift register 8bit 16tssop - STP08CP05TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6269-1-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STP08CP05TTR
Order 'ic shift register 8bit 16tssop - STP08CP05TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6269-6-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STP08CP05XTTR
Order 'ic shift register 8bit 16tssop - STP08CP05XTTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6270-1-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STP08CP05XTTR
Order 'ic shift register 8bit 16tssop - STP08CP05XTTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6270-6-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STPIC6D595TTR
Order 'ic shift register 8bit 16tssop - STPIC6D595TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6330-1-ND.
IC SHIFT REGISTER 8BIT 16TSSOP - STPIC6D595TTR
Order 'ic shift register 8bit 16tssop - STPIC6D595TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6330-6-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - M74HC595RM13TR
Order 'ic shift register 8bit 16-soic - M74HC595RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1880-6-ND.
Options for STMicroelectronics (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Digi-Reel® 4.5 V ~ 5.5 V STPIC6D595MTR
Send this link via E-Mail
Help With This Screen
