IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
STMicroelectronics Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V STPIC6D595MTR
| Digi-Key Part Number | 497-6329-2-ND |
2500 |
.88400 |
Extended Price
2210.00 |
| Manufacturer Part Number | STPIC6D595MTR | |||
| Description | IC SHIFT REGISTER 8BIT 16SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPIC6D595MTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Serial to Parallel |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPIC6D595MTR STPIC6D595MTR 497 6329 2 ND 49763292ND 497-6329-2 |
STPIC6D595MTR Specification Sheet
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR (497-6329-2-ND)
Related parts STMicroelectronics Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V STPIC6D595MTRIC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6329-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6329-2-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STPIC6D595MTR
Order 'ic shift register 8bit 16soic - STPIC6D595MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6329-6-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STP08CP05MTR
Order 'ic shift register 8bit 16soic - STP08CP05MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6268-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STP08CP05MTR
Order 'ic shift register 8bit 16soic - STP08CP05MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6268-2-ND.
IC SHIFT REGISTER 8BIT 16SOIC - STP08CP05MTR
Order 'ic shift register 8bit 16soic - STP08CP05MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6268-6-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HC594D,112
Order 'ic shift register 8bit 16soic - 74HC594D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1482-5-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HC595D,118
Order 'ic shift register 8bit 16soic - 74HC595D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1483-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HC595D,118
Order 'ic shift register 8bit 16soic - 74HC595D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1483-2-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HC597D,652
Order 'ic shift register 8bit 16soic - 74HC597D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1485-5-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HCT595D,118
Order 'ic shift register 8bit 16soic - 74HCT595D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1559-1-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HCT595D,118
Order 'ic shift register 8bit 16soic - 74HCT595D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1559-2-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HC595D,112
Order 'ic shift register 8bit 16soic - 74HC595D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3968-5-ND.
IC SHIFT REGISTER 8BIT 16SOIC - 74HCT595D,112
Order 'ic shift register 8bit 16soic - 74HCT595D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3977-5-ND.
IC SHIFT REGISTER 8BIT 16SOIC TR - 74HC597D,653
Order 'ic shift register 8bit 16soic tr - 74HC597D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC597D,653-ND.
Options for STMicroelectronics Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V STPIC6D595MTR
Send this link via E-Mail
Help With This Screen
