Keywords:





CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRYI

Digi-Key Part Number ASC06DRYI-ND
Price Break
10
Unit Price
7.72500
Extended Price
77.25
Manufacturer Part NumberASC06DRYI
DescriptionCONN EDGECARD 12POS .100 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRYI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRYI
Technical/Catalog InformationASC06DRYI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DRYI
ASC06DRYI

ASC06DRYI Specification Sheet

Image of CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI

CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI (ASC06DRYI-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRYI
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI
 Order 'conn edgecard 12pos .100 dip sld - ASC06DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRYI-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRTF
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTF-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRTH
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRTI
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRTN
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRTS
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRXH
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXH-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRXI
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXI-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRXN
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXN-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRXS
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXS-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRYH
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRYI
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRYN
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYN-ND.
CONN EDGECARD 12POS .100 DIP SLD - ABC06DRYS
 Order 'conn edgecard 12pos .100 dip sld - ABC06DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYS-ND.
CONN EDGECARD 12POS .100 DIP SLD - ACC06DRTF
 Order 'conn edgecard 12pos .100 dip sld - ACC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTF-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRYI
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYH Next: CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYN
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRYI