Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13

CONN EDGECARD 12POS .100 EXTEND - ASC06DRYH-S13 - Connectors

Digi-Key Part Number ASC06DRYH-S13-ND
Price Break
10
Unit Price
7.56000
Extended Price
75.60
Manufacturer Part NumberASC06DRYH-S13
DescriptionCONN EDGECARD 12POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13
Technical/Catalog InformationASC06DRYH-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DRYH S13
ASC06DRYHS13

ASC06DRYH-S13 Specification Sheet

Image of CONN EDGECARD 12POS .100 EXTEND - ASC06DRYH-S13

CONN EDGECARD 12POS .100 EXTEND - ASC06DRYH-S13 (ASC06DRYH-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13
 Order 'conn edgecard 12pos .100 extend - ASC06DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRYH-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DREF-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DREH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DREI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GEC06DREN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRES-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRTF-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTF-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRTH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRTI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GEC06DRTN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRTS-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRYH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GEC06DRYI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GEC06DRYN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DRTI-S13
 Order 'conn edgecard 12pos .100 extend - ABC06DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ASC06DRYH-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 EXTEND - ASC06DRYH-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 EXTEND - ASC06DRTS-S13 Next: CONN EDGECARD 12POS .100 EXTEND - ASC06DRYI-S13
CONN EDGECARD 12POS .100 EXTEND - ASC06DRYH-S13