Tv - Other Composition Circuit Protection 5V - STMicroelectronics (VA) DALC208SC6
DIODE ARRAY LO CAPACIT SOT23-6L - DALC208SC6 - Circuit Protection
| Digi-Key Part Number | 497-2525-6-ND |
1 10 100 250 500 1000 |
1.16000 .98600 .84100 .75400 .69600 .55100 |
Extended Price
1.16 9.86 84.10 188.50 348.00 551.00 |
| Manufacturer Part Number | DALC208SC6 | |||
| Description | DIODE ARRAY LO CAPACIT SOT23-6L | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DALC208SC6 |
| Vendor | STMicroelectronics (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-23-6 |
| Packaging | Digi-ReelĀ® |
| Technology | Diode Array |
| Applications | General Purpose |
| Number of Circuits | 4 |
| Voltage - Working | 5V |
| Voltage - Clamping | 9V |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DALC208SC6 DALC208SC6 497 2525 6 ND 49725256ND 497-2525-6 |
DALC208SC6 Specification Sheet
DIODE ARRAY LO CAPACIT SOT23-6L - DALC208SC6 (497-2525-6-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 5V - STMicroelectronics (VA) DALC208SC6Tv - Other Composition Circuit Protection 5V - STMicroelectronics (VA) DALC208SC6
Order 'diode array lo capacit sot23-6l - DALC208SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2525-1-ND.
Tv - Other Composition Circuit Protection 5V - STMicroelectronics (VA) DALC208SC6
Order 'diode array lo capacit sot23-6l - DALC208SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2525-6-ND.
Tv - Other Composition Circuit Protection 5V - STMicroelectronics DALC208SC6
Order 'diode array lo capacit sot23-6l - DALC208SC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2525-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 7.5A 30V STMicroelectronics (VA) Schottky STPS15L30CDJF-TR
Order 'diode array 30v 7.5a qfn - STPS15L30CDJF-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10102-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 600V STMicroelectronics (VA) Standard STTH10LCD06CG-TR
Order 'diode array 600v 5a d2pak - STTH10LCD06CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10107-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 600V STMicroelectronics (VA) Standard STTH20LCD06CG-TR
Order 'diode array 600v 10a d2pak - STTH20LCD06CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10110-6-ND.
Tv - Other Composition Circuit Protection 18V - STMicroelectronics DALC112S1
Order 'diode array lo capacit 8-soic - DALC112S1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2695-5-ND.
Tv - Other Composition Circuit Protection 15V 730mW STMicroelectronics (VA) DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3399-1-ND.
Tv - Other Composition Circuit Protection 18V - STMicroelectronics (VA) DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-1-ND.
Tv - Other Composition Circuit Protection 6V - STMicroelectronics (VA) DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5237-1-ND.
Tv - Other Composition Circuit Protection 6V - STMicroelectronics (VA) DVIULC6-4SC6
Order 'ic esd protection lo cap sot23-6 - DVIULC6-4SC6' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5237-6-ND.
Tv - Other Composition Circuit Protection 15kV 730mW STMicroelectronics (VA) DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3399-6-ND.
Tv - Other Composition Circuit Protection 18V - STMicroelectronics (VA) DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-6-ND.
Tv - Other Composition Circuit Protection 18V 730mW STMicroelectronics (VA) DA112S1RL
Order 'diode array asd 8-soic - DA112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7222-1-ND.
Tv - Other Composition Circuit Protection 18V 730mW STMicroelectronics (VA) DA112S1RL
Order 'diode array asd 8-soic - DA112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7222-6-ND.
Options for Tv - Other Composition Circuit Protection 5V - STMicroelectronics (VA) DALC208SC6
Send this link via E-Mail
Help With This Screen
