Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRTN
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRTN - Connectors
| Digi-Key Part Number | ASC06DRTN-ND |
10 |
6.87000 |
Extended Price
68.70 |
| Manufacturer Part Number | ASC06DRTN | |||
| Description | CONN EDGECARD 12POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC06DRTN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC06DRTN ASC06DRTN |
ASC06DRTN Specification Sheet
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRTN (ASC06DRTN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRTNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRTN
Order 'conn edgecard 12pos .100 dip sld - ASC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTF
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRTN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRXN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRYN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTF
Order 'conn edgecard 12pos .100 dip sld - ACC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRTN
Send this link via E-Mail
Help With This Screen
