CAP 6800UF 25V ALUM ELECT SNAP - B41605A5688M002 - Capacitors
6800µF Aluminum Capacitor EPCOS Inc Radial (Snap-In) 25V B41605A5688M002
| Digi-Key Part Number | 495-3703-ND |
1 10 50 100 500 1000 |
10.28000 7.23700 6.28480 5.90400 5.33260 5.14215 |
Extended Price
10.28 72.37 314.24 590.40 2666.30 5142.15 |
| Manufacturer Part Number | B41605A5688M002 | |||
| Description | CAP 6800UF 25V ALUM ELECT SNAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B41605A5688M002 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | 14.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 140°C |
| Maximum Temperature | -55°C ~ 140°C |
| Size / Dimension | 0.984" Dia x 1.575" H (25.00mm x 40.00mm) |
| Lead Spacing | 0.331" (8.40mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B41605A5688M002 B41605A5688M002 495 3703 ND 4953703ND 495-3703 |
B41605A5688M002 Specification Sheet
CAP 6800UF 25V ALUM ELECT SNAP - B41605A5688M002 (495-3703-ND) - Capacitors
Related parts 6800µF Aluminum Capacitor EPCOS Inc Radial (Snap-In) 25V B41605A5688M002CAP 6800UF 25V ALUM ELECT SNAP - B41605A5688M002
Order 'cap 6800uf 25v alum elect snap - B41605A5688M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3703-ND.
CAP 6800UF 25V ALUM ELECT RAD - B41605A5688M009
Order 'cap 6800uf 25v alum elect rad - B41605A5688M009' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3704-ND.
CAP 2700UF 55V ALUM ELECT SNAP - B41605A0278M002
Order 'cap 2700uf 55v alum elect snap - B41605A0278M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3700-ND.
CAP 3600UF 55V ALUM ELECT SNAP - B41605A0368M002
Order 'cap 3600uf 55v alum elect snap - B41605A0368M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3701-ND.
CAP 3800UF 40V ALUM ELECT SNAP - B41605A7388M002
Order 'cap 3800uf 40v alum elect snap - B41605A7388M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3705-ND.
CAP 1500UF 63V ALUM ELECT SNAP - B41605A8158M2S1
Order 'cap 1500uf 63v alum elect snap - B41605A8158M2S1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3706-ND.
CAP 1500UF 55V ALUM ELECT SNAP - B41607A0158M2S1
Order 'cap 1500uf 55v alum elect snap - B41607A0158M2S1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3708-ND.
CAP 2000UF 40V ALUM ELECT SNAP - B41607A7208M002
Order 'cap 2000uf 40v alum elect snap - B41607A7208M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3709-ND.
CAP 1100UF 63V ALUM ELECT SNAP - B41607A8118M002
Order 'cap 1100uf 63v alum elect snap - B41607A8118M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3711-ND.
CAP 1500UF 63V ALUM ELECT SNAP - B41607A8158M009
Order 'cap 1500uf 63v alum elect snap - B41607A8158M009' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3712-ND.
CAP 800UF 63V ALUM ELECT SNAP - B41607A8807M002
Order 'cap 800uf 63v alum elect snap - B41607A8807M002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3713-ND.
CAP 1500UF 25V ALUM ELECT AXIAL - B41691A5158Q7
Order 'cap 1500uf 25v alum elect axial - B41691A5158Q7' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3714-ND.
CAP 470UF 25V ALUM ELECT AXIAL - B41694A5477Q7
Order 'cap 470uf 25v alum elect axial - B41694A5477Q7' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3723-ND.
CAP 2200UF 25V ALUM ELECT AXIAL - B41695A5228Q7
Order 'cap 2200uf 25v alum elect axial - B41695A5228Q7' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3724-ND.
CAP 7000UF 55V ALUM ELECT RAD - B41605A0708M009
Order 'cap 7000uf 55v alum elect rad - B41605A0708M009' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3702-ND.
Options for 6800µF Aluminum Capacitor EPCOS Inc Radial (Snap-In) 25V B41605A5688M002
Send this link via E-Mail
Help With This Screen
