Keywords:





Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060

CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060 - Circuit Protection

Digi-Key Part Number 495-3685-2-ND
Price Break
10000
30000
60000
100000
Unit Price
.03700
.03600
.03400
.03300
Extended Price
370.00
1080.00
2040.00
3300.00
Manufacturer Part NumberB72590D0150H060
DescriptionCERADIODE 15V HISPEED 0402 SMD
Quantity Available 70000
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060
Technical/Catalog InformationB72590D0150H060
VendorEPCOS Inc
CategoryCircuit Protection
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)-
Voltage - Reverse Standoff (Typ)15V
Voltage - Breakdown23V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B72590D0150H060
B72590D0150H060
495 3685 2 ND
49536852ND
495-3685-2

B72590D0150H060 Specification Sheet

Image of CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060

CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060 (495-3685-2-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-1-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3685-2-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D0150H060
 Order 'ceradiode 15v hispeed 0402 smd - B72590D0150H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3685-6-ND.
Tv - Zener Diode Circuit Protection 5.6V - EPCOS Inc (VA) B72590D0050H160
 Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-1-ND.
Tv - Diode Circuit Protection 5.6V - EPCOS Inc B72590D0050H160
 Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3684-2-ND.
Tv - Zener Diode Circuit Protection 5.6V - EPCOS Inc (VA) B72590D0050H160
 Order 'ceradiode 5.6v hispeed 0402 smd - B72590D0050H160' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3684-6-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D0160H060
 Order 'ceradiode 16v hispeed 0603 smd - B72500D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3686-1-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72500D0160H060
 Order 'ceradiode 16v hispeed 0603 smd - B72500D0160H060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3686-2-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72500D0160H060
 Order 'ceradiode 16v hispeed 0603 smd - B72500D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3686-6-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72570D0160H060
 Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-1-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc B72570D0160H060
 Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3687-2-ND.
Tv - Zener Diode Circuit Protection 16V - EPCOS Inc (VA) B72570D0160H060
 Order 'ceradiode 16v hispeed 1003 smd - B72570D0160H060' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3687-6-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-1-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3417-2-ND.
Tv - Zener Diode Circuit Protection 15V - EPCOS Inc (VA) B72590D150A60
 Order 'ceradiode 15vdc 10a 0402 - B72590D150A60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3417-6-ND.

Options for Tv - Zener Diode Circuit Protection 15V - EPCOS Inc B72590D0150H060
Send this link via E-Mail
Help With This Screen

CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060 Next: CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060
CERADIODE 15V HISPEED 0402 SMD - B72590D0150H060