Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRTH
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRTH
| Digi-Key Part Number | ASC06DRTH-ND |
10 |
6.49500 |
Extended Price
64.95 |
| Manufacturer Part Number | ASC06DRTH | |||
| Description | CONN EDGECARD 12POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC06DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC06DRTH ASC06DRTH |
ASC06DRTH Specification Sheet
CONN EDGECARD 12POS .100 DIP SLD - ASC06DRTH (ASC06DRTH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRTHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRTH
Order 'conn edgecard 12pos .100 dip sld - ASC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTF
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRTN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRXN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRXS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYH
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYI
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRYN
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYS
Order 'conn edgecard 12pos .100 dip sld - ABC06DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRTH
Send this link via E-Mail
Help With This Screen
