CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN-S734
| Digi-Key Part Number | ASC06DREN-S734-ND |
10 |
8.97000 |
Extended Price
89.70 |
| Manufacturer Part Number | ASC06DREN-S734 | |||
| Description | CONN EDGECARD 12POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC06DREN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC06DREN S734 ASC06DRENS734 |
ASC06DREN-S734 Specification Sheet
CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S734 (ASC06DREN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN-S734CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S734
Order 'conn edgecard 12pos .100 eyelet - ASC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES-S734
Order 'conn edgecard 12pos .100 eyelet - GEC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREF-S734
Order 'conn edgecard 12pos .100 eyelet - ABC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S734
Order 'conn edgecard 12pos .100 eyelet - ABC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734
Order 'conn edgecard 12pos .100 eyelet - ABC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREI-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREN-S734
Order 'conn edgecard 12pos .100 eyelet - ABC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DRES-S734
Order 'conn edgecard 12pos .100 eyelet - ABC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRES-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREF-S734
Order 'conn edgecard 12pos .100 eyelet - ACC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREH-S734
Order 'conn edgecard 12pos .100 eyelet - ACC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREI-S734
Order 'conn edgecard 12pos .100 eyelet - ACC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREI-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREN-S734
Order 'conn edgecard 12pos .100 eyelet - ACC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DRES-S734
Order 'conn edgecard 12pos .100 eyelet - ACC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN-S734
Send this link via E-Mail
Help With This Screen
