Keywords:





CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13 - Connectors

Digi-Key Part Number ASC06DREN-S13-ND
Price Break
10
Unit Price
7.30500
Extended Price
73.05
Manufacturer Part NumberASC06DREN-S13
DescriptionCONN EDGECARD 12POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASC06DREN-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DREN S13
ASC06DRENS13

ASC06DREN-S13 Specification Sheet

Image of CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13

CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13 (ASC06DREN-S13-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13
 Order 'conn edgecard 12pos .100 extend - ASC06DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DREN-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DREF-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DREH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DREI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DREN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRES-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRTF-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTF-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRTH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRTI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRTN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRTS-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRYH-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRYI-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - GEC06DRYN-S13
 Order 'conn edgecard 12pos .100 extend - GEC06DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S13-ND.
CONN EDGECARD 12POS .100 EXTEND - ABC06DRTI-S13
 Order 'conn edgecard 12pos .100 extend - ABC06DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 EXTEND - ASC06DREI-S13 Next: CONN EDGECARD 12POS .100 EXTEND - ASC06DRES-S13
CONN EDGECARD 12POS .100 EXTEND - ASC06DREN-S13