Keywords:





CONN EDGECARD 12POS .100 EYELET - ASC06DREN

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN

Digi-Key Part Number ASC06DREN-ND
Price Break
10
Unit Price
6.72000
Extended Price
67.20
Manufacturer Part NumberASC06DREN
DescriptionCONN EDGECARD 12POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN
Technical/Catalog InformationASC06DREN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DREN
ASC06DREN

ASC06DREN Specification Sheet

Image of CONN EDGECARD 12POS .100 EYELET - ASC06DREN

CONN EDGECARD 12POS .100 EYELET - ASC06DREN (ASC06DREN-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN
CONN EDGECARD 12POS .100 EYELET - ASC06DREN
 Order 'conn edgecard 12pos .100 eyelet - ASC06DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DREN-ND.
CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S734
 Order 'conn edgecard 12pos .100 eyelet - ASC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S93
 Order 'conn edgecard 12pos .100 eyelet - ASC06DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DREN-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S93
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREI
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREI-S93
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S93
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S93-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES
 Order 'conn edgecard 12pos .100 eyelet - GEC06DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DREN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 EYELET - ASC06DREN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 EYELET - ASC06DREI-S93 Next: CONN EDGECARD 12POS .100 EYELET - ASC06DREN-S734
CONN EDGECARD 12POS .100 EYELET - ASC06DREN