Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRAN
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAN
| Digi-Key Part Number | ASC06DRAN-ND |
10 |
8.44500 |
Extended Price
84.45 |
| Manufacturer Part Number | ASC06DRAN | |||
| Description | CONN EDGECARD 12POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC06DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC06DRAN ASC06DRAN |
ASC06DRAN Specification Sheet
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAN (ASC06DRAN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - ASC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRAN-S734
Order 'conn edgecard 12pos .100 r/a pcb - ASC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRAS
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRAS
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC06DRAS
Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - ASC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC06DRAN
Send this link via E-Mail
Help With This Screen
