Keywords:





CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734 - Connectors

Digi-Key Part Number ASC06DRAI-S734-ND
Price Break
10
Unit Price
11.14500
Extended Price
111.45
Manufacturer Part NumberASC06DRAI-S734
DescriptionCONN EDGECARD 12POS .100 R/A PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASC06DRAI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DRAI S734
ASC06DRAIS734

ASC06DRAI-S734 Specification Sheet

Image of CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734

CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734 (ASC06DRAI-S734-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ASC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - GEC06DREI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - GEC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAH-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAN-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAS-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAH-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAN-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAS-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAH-S734
 Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAN-S734
 Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAS-S734
 Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAH-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ASC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAH-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAH-S734 Next: CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAN-S734
CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734