Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D - Capacitors

Digi-Key Part Number 490-5046-1-ND
Price Break
10
100
500
1000
Unit Price
.60100
.35490
.20476
.14196
Extended Price
6.01
35.49
102.38
141.96
Manufacturer Part NumberGCM31A7U2J331JX01D
DescriptionCAP CER 330PF 630V U2J 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCM31A7U2J331JX01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance330pF
Voltage - Rated630V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientU2J
PackagingCut Tape (CT)
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGCM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM31A7U2J331JX01D
GCM31A7U2J331JX01D
490 5046 1 ND
49050461ND
490-5046-1

GCM31A7U2J331JX01D Specification Sheet

Image of CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D

CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D (490-5046-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D
 Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5046-1-ND.
CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D
 Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5046-2-ND.
CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D
 Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5046-6-ND.
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D
 Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4293-1-ND.
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D
 Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4293-2-ND.
CAP CER 330PF 1KVDC U2J 1206 - GRM31A7U3A331JW31D
 Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4304-1-ND.
CAP CER 330PF 1KVDC U2J 1206 - GRM31A7U3A331JW31D
 Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4304-2-ND.
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D
 Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4293-6-ND.
CAP CER 330PF 1KVDC U2J 1206 - GRM31A7U3A331JW31D
 Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4304-6-ND.
CAP CER 10PF 630V U2J 1206 - GCM31A7U2J100JX01D
 Order 'cap cer 10pf 630v u2j 1206 - GCM31A7U2J100JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5037-1-ND.
CAP CER 10PF 630V U2J 1206 - GCM31A7U2J100JX01D
 Order 'cap cer 10pf 630v u2j 1206 - GCM31A7U2J100JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5037-2-ND.
CAP CER 10PF 630V U2J 1206 - GCM31A7U2J100JX01D
 Order 'cap cer 10pf 630v u2j 1206 - GCM31A7U2J100JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5037-6-ND.
CAP CER 15PF 630V U2J 1206 - GCM31A7U2J150JX01D
 Order 'cap cer 15pf 630v u2j 1206 - GCM31A7U2J150JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5038-1-ND.
CAP CER 15PF 630V U2J 1206 - GCM31A7U2J150JX01D
 Order 'cap cer 15pf 630v u2j 1206 - GCM31A7U2J150JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5038-2-ND.
CAP CER 15PF 630V U2J 1206 - GCM31A7U2J150JX01D
 Order 'cap cer 15pf 630v u2j 1206 - GCM31A7U2J150JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5038-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J Next: CAP CER 330PF 630V U2J 1206 - GCM31A7U2J331JX01D