Keywords:





CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI - Connectors

Digi-Key Part Number ASC06DRAI-ND
Price Break
10
Unit Price
8.89500
Extended Price
88.95
Manufacturer Part NumberASC06DRAI
DescriptionCONN EDGECARD 12POS .100 R/A DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASC06DRAI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DRAI
ASC06DRAI

ASC06DRAI Specification Sheet

Image of CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI

CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI (ASC06DRAI-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - ASC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAN
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAS
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAN
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAS
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-ND.
CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAN
 Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAS
 Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAS-ND.
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ASC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAI-S734
 Order 'conn edgecard 12pos .100 r/a pcb - ASC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAI-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH Next: CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAN
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI