Keywords:





CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH - Connectors

Digi-Key Part Number ASC06DRAH-ND
Price Break
10
Unit Price
8.07000
Extended Price
80.70
Manufacturer Part NumberASC06DRAH
DescriptionCONN EDGECARD 12POS .100 R/A DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASC06DRAH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC06DRAH
ASC06DRAH

ASC06DRAH Specification Sheet

Image of CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH

CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH (ASC06DRAH-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ASC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAN
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAS
 Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAH
 Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAI
 Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAN
 Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAS
 Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAH
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAI
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAN
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAS
 Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAH
 Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAI
 Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAS Next: CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAI
CONN EDGECARD 12POS .100 R/A DIP - ASC06DRAH