CAP CER 2200PF 250V U2J 0805 - GCM21A7U2E222JX01D
| Digi-Key Part Number | 490-5032-1-ND |
10 100 500 1000 |
.59700 .35300 .20362 .14118 |
Extended Price
5.97 35.30 101.81 141.18 |
| Manufacturer Part Number | GCM21A7U2E222JX01D | |||
| Description | CAP CER 2200PF 250V U2J 0805 | |||
| Quantity Available | 3990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM21A7U2E222JX01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | U2J |
| Packaging | Cut Tape (CT) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GCM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM21A7U2E222JX01D GCM21A7U2E222JX01D 490 5032 1 ND 49050321ND 490-5032-1 |
GCM21A7U2E222JX01D Specification Sheet
CAP CER 2200PF 250V U2J 0805 - GCM21A7U2E222JX01D (490-5032-1-ND)
Related parts :CAP CER 2200PF 250V U2J 0805 - GCM21A7U2E222JX01D
Order 'cap cer 2200pf 250v u2j 0805 - GCM21A7U2E222JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5032-1-ND.
CAP CER 2200PF 250V U2J 0805 - GCM21A7U2E222JX01D
Order 'cap cer 2200pf 250v u2j 0805 - GCM21A7U2E222JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5032-2-ND.
CAP CER 2200PF 250V U2J 0805 - GCM21A7U2E222JX01D
Order 'cap cer 2200pf 250v u2j 0805 - GCM21A7U2E222JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5032-6-ND.
CAP CER 100PF 250V U2J 0805 - GCM21A7U2E101JX01D
Order 'cap cer 100pf 250v u2j 0805 - GCM21A7U2E101JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5024-1-ND.
CAP CER 100PF 250V U2J 0805 - GCM21A7U2E101JX01D
Order 'cap cer 100pf 250v u2j 0805 - GCM21A7U2E101JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5024-2-ND.
CAP CER 100PF 250V U2J 0805 - GCM21A7U2E101JX01D
Order 'cap cer 100pf 250v u2j 0805 - GCM21A7U2E101JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5024-6-ND.
CAP CER 150PF 250V U2J 0805 - GCM21A7U2E151JX01D
Order 'cap cer 150pf 250v u2j 0805 - GCM21A7U2E151JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5025-1-ND.
CAP CER 150PF 250V U2J 0805 - GCM21A7U2E151JX01D
Order 'cap cer 150pf 250v u2j 0805 - GCM21A7U2E151JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5025-2-ND.
CAP CER 150PF 250V U2J 0805 - GCM21A7U2E151JX01D
Order 'cap cer 150pf 250v u2j 0805 - GCM21A7U2E151JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5025-6-ND.
CAP CER 220PF 250V U2J 0805 - GCM21A7U2E221JX01D
Order 'cap cer 220pf 250v u2j 0805 - GCM21A7U2E221JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5026-1-ND.
CAP CER 220PF 250V U2J 0805 - GCM21A7U2E221JX01D
Order 'cap cer 220pf 250v u2j 0805 - GCM21A7U2E221JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5026-2-ND.
CAP CER 220PF 250V U2J 0805 - GCM21A7U2E221JX01D
Order 'cap cer 220pf 250v u2j 0805 - GCM21A7U2E221JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5026-6-ND.
CAP CER 330PF 250V U2J 0805 - GCM21A7U2E331JX01D
Order 'cap cer 330pf 250v u2j 0805 - GCM21A7U2E331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5027-1-ND.
CAP CER 330PF 250V U2J 0805 - GCM21A7U2E331JX01D
Order 'cap cer 330pf 250v u2j 0805 - GCM21A7U2E331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5027-2-ND.
CAP CER 330PF 250V U2J 0805 - GCM21A7U2E331JX01D
Order 'cap cer 330pf 250v u2j 0805 - GCM21A7U2E331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5027-6-ND.
Send this link via E-Mail
Help With This Screen