330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J331JW31D
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D - Capacitors
| Digi-Key Part Number | 490-4293-6-ND |
10 100 500 1000 |
.38000 .22430 .12938 .08970 |
Extended Price
3.80 22.43 64.69 89.70 |
| Manufacturer Part Number | GRM31A7U2J331JW31D | |||
| Description | CAP CER 330PF 630VDC U2J 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31A7U2J331JW31D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | U2J |
| Packaging | Digi-Reel® |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31A7U2J331JW31D GRM31A7U2J331JW31D 490 4293 6 ND 49042936ND 490-4293-6 |
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D (490-4293-6-ND) - Capacitors
Related parts 330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J331JW31D330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J331JW31D
Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4293-1-ND.
330pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31A7U2J331JW31D
Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4293-2-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J331JW31D
Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4293-6-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GCM31A7U2J331JX01D
Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5046-1-ND.
330pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GCM31A7U2J331JX01D
Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5046-2-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GCM31A7U2J331JX01D
Order 'cap cer 330pf 630v u2j 1206 - GCM31A7U2J331JX01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5046-6-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 1000V (1kV) GRM31A7U3A331JW31D
Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4304-1-ND.
330pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 1000V (1kV) GRM31A7U3A331JW31D
Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4304-2-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 1000V (1kV) GRM31A7U3A331JW31D
Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4304-6-ND.
100pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J101JW31D
Order 'cap cer 100pf 630vdc u2j 1206 - GRM31A7U2J101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4290-1-ND.
100pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31A7U2J101JW31D
Order 'cap cer 100pf 630vdc u2j 1206 - GRM31A7U2J101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4290-2-ND.
150pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J151JW31D
Order 'cap cer 150pf 630vdc u2j 1206 - GRM31A7U2J151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4291-1-ND.
150pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31A7U2J151JW31D
Order 'cap cer 150pf 630vdc u2j 1206 - GRM31A7U2J151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4291-2-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4292-1-ND.
220pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4292-2-ND.
Options for 330pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31A7U2J331JW31D
Send this link via E-Mail
Help With This Screen
