CAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L
4700pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 1000V (1kV) GRM31BR73A472KW01L
| Digi-Key Part Number | 490-3498-6-ND |
10 100 500 1000 |
.49700 .29380 .16950 .11752 |
Extended Price
4.97 29.38 84.75 117.52 |
| Manufacturer Part Number | GRM31BR73A472KW01L | |||
| Description | CAP CER 4700PF 1KV 10% X7R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31BR73A472KW01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31BR73A472KW01L GRM31BR73A472KW01L 490 3498 6 ND 49034986ND 490-3498-6 |
GRM31BR73A472KW01L Specification Sheet
CAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L (490-3498-6-ND)
Related parts 4700pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 1000V (1kV) GRM31BR73A472KW01LCAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L
Order 'cap cer 4700pf 1kv 10% x7r 1206 - GRM31BR73A472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3498-1-ND.
CAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L
Order 'cap cer 4700pf 1kv 10% x7r 1206 - GRM31BR73A472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3498-2-ND.
CAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L
Order 'cap cer 4700pf 1kv 10% x7r 1206 - GRM31BR73A472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3498-6-ND.
CAP CER 1000PF 1KV 10% X7R 1206 - GRM31BR73A102KW01L
Order 'cap cer 1000pf 1kv 10% x7r 1206 - GRM31BR73A102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3494-1-ND.
CAP CER 1000PF 1KV 10% X7R 1206 - GRM31BR73A102KW01L
Order 'cap cer 1000pf 1kv 10% x7r 1206 - GRM31BR73A102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3494-2-ND.
CAP CER 1500PF 1KV 10% X7R 1206 - GRM31BR73A152KW01L
Order 'cap cer 1500pf 1kv 10% x7r 1206 - GRM31BR73A152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3495-1-ND.
CAP CER 1500PF 1KV 10% X7R 1206 - GRM31BR73A152KW01L
Order 'cap cer 1500pf 1kv 10% x7r 1206 - GRM31BR73A152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3495-2-ND.
CAP CER 2200PF 1KV 10% X7R 1206 - GRM31BR73A222KW01L
Order 'cap cer 2200pf 1kv 10% x7r 1206 - GRM31BR73A222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3496-1-ND.
CAP CER 2200PF 1KV 10% X7R 1206 - GRM31BR73A222KW01L
Order 'cap cer 2200pf 1kv 10% x7r 1206 - GRM31BR73A222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3496-2-ND.
CAP CER 3300PF 1KV 10% X7R 1206 - GRM31BR73A332KW01L
Order 'cap cer 3300pf 1kv 10% x7r 1206 - GRM31BR73A332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3497-1-ND.
CAP CER 3300PF 1KV 10% X7R 1206 - GRM31BR73A332KW01L
Order 'cap cer 3300pf 1kv 10% x7r 1206 - GRM31BR73A332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3497-2-ND.
CAP CER 4700PF 630V 10% X7R 1206 - GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3510-1-ND.
CAP CER 4700PF 630V 10% X7R 1206 - GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3510-2-ND.
CAP CER 1000PF 1KV 10% X7R 1206 - GRM31BR73A102KW01L
Order 'cap cer 1000pf 1kv 10% x7r 1206 - GRM31BR73A102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3494-6-ND.
CAP CER 1500PF 1KV 10% X7R 1206 - GRM31BR73A152KW01L
Order 'cap cer 1500pf 1kv 10% x7r 1206 - GRM31BR73A152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3495-6-ND.
Options for 4700pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 1000V (1kV) GRM31BR73A472KW01L
Send this link via E-Mail
Help With This Screen
