CAP CER 250VAC 15PF 5% SL 1808 - GA342D1XGF150JY02L - Capacitors
| Digi-Key Part Number | 490-3461-6-ND |
10 100 500 1000 |
1.56400 .92430 .53326 .36972 |
Extended Price
15.64 92.43 266.63 369.72 |
| Manufacturer Part Number | GA342D1XGF150JY02L | |||
| Description | CAP CER 250VAC 15PF 5% SL 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GA342D1XGF150JY02L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | SL |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 20°C ~ 85°C |
| Series | GF |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GA342D1XGF150JY02L GA342D1XGF150JY02L 490 3461 6 ND 49034616ND 490-3461-6 |
GA342D1XGF150JY02L Specification Sheet
CAP CER 250VAC 15PF 5% SL 1808 - GA342D1XGF150JY02L (490-3461-6-ND) - Capacitors
Related parts Capacitors :CAP CER 250VAC 15PF 5% SL 1808 - GA342D1XGF150JY02L
Order 'cap cer 250vac 15pf 5% sl 1808 - GA342D1XGF150JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3461-1-ND.
CAP CER 250VAC 15PF 5% SL 1808 - GA342D1XGF150JY02L
Order 'cap cer 250vac 15pf 5% sl 1808 - GA342D1XGF150JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3461-2-ND.
CAP CER 250VAC 15PF 5% SL 1808 - GA342D1XGF150JY02L
Order 'cap cer 250vac 15pf 5% sl 1808 - GA342D1XGF150JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3461-6-ND.
CAP CER 250VAC 10PF 5% SL 1808 - GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3459-1-ND.
CAP CER 250VAC 10PF 5% SL 1808 - GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3459-2-ND.
CAP CER 250VAC 12PF 5% SL 1808 - GA342D1XGF120JY02L
Order 'cap cer 250vac 12pf 5% sl 1808 - GA342D1XGF120JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3460-1-ND.
CAP CER 250VAC 12PF 5% SL 1808 - GA342D1XGF120JY02L
Order 'cap cer 250vac 12pf 5% sl 1808 - GA342D1XGF120JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3460-2-ND.
CAP CER 250VAC 18PF 5% SL 1808 - GA342D1XGF180JY02L
Order 'cap cer 250vac 18pf 5% sl 1808 - GA342D1XGF180JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3462-1-ND.
CAP CER 250VAC 18PF 5% SL 1808 - GA342D1XGF180JY02L
Order 'cap cer 250vac 18pf 5% sl 1808 - GA342D1XGF180JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3462-2-ND.
CAP CER 250VAC 22PF 5% SL 1808 - GA342D1XGF220JY02L
Order 'cap cer 250vac 22pf 5% sl 1808 - GA342D1XGF220JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3463-1-ND.
CAP CER 250VAC 22PF 5% SL 1808 - GA342D1XGF220JY02L
Order 'cap cer 250vac 22pf 5% sl 1808 - GA342D1XGF220JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3463-2-ND.
CAP CER 250VAC 27PF 5% SL 1808 - GA342D1XGF270JY02L
Order 'cap cer 250vac 27pf 5% sl 1808 - GA342D1XGF270JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3464-1-ND.
CAP CER 250VAC 27PF 5% SL 1808 - GA342D1XGF270JY02L
Order 'cap cer 250vac 27pf 5% sl 1808 - GA342D1XGF270JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3464-2-ND.
CAP CER 250VAC 33PF 5% SL 1808 - GA342D1XGF330JY02L
Order 'cap cer 250vac 33pf 5% sl 1808 - GA342D1XGF330JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3465-1-ND.
CAP CER 250VAC 33PF 5% SL 1808 - GA342D1XGF330JY02L
Order 'cap cer 250vac 33pf 5% sl 1808 - GA342D1XGF330JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3465-2-ND.
Send this link via E-Mail
Help With This Screen