CAP 2-ARRAY 1.0UF 6.3V X5R0504 - GNM1M2R60J105ME12D
| Digi-Key Part Number | 490-3406-6-ND |
1 10 100 500 1000 |
.08000 .06800 .05820 .04850 .04171 |
Extended Price
0.08 0.68 5.82 24.25 41.71 |
| Manufacturer Part Number | GNM1M2R60J105ME12D | |||
| Description | CAP 2-ARRAY 1.0UF 6.3V X5R0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM1M2R60J105ME12D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0504 |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM1M2R60J105ME12D GNM1M2R60J105ME12D 490 3406 6 ND 49034066ND 490-3406-6 |
GNM1M2R60J105ME12D Specification Sheet
CAP 2-ARRAY 1.0UF 6.3V X5R0504 - GNM1M2R60J105ME12D (490-3406-6-ND)
Related parts:CAP 2-ARRAY 1.0UF 6.3V X5R0504 - GNM1M2R60J105ME12D
Order 'cap 2-array 1.0uf 6.3v x5r0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3406-1-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R0504 - GNM1M2R60J105ME12D
Order 'cap 2-array 1.0uf 6.3v x5r0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3406-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - GNM1M2R60J105ME12D
Order 'cap 2-array 1.0uf 6.3v x5r 0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3406-2-ND.
CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D
Order 'cap 2-array 2200pf 25v x7r 0504 - GNM1M2R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3399-1-ND.
CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D
Order 'cap 2-array 2200pf 25v x7r 0504 - GNM1M2R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3399-2-ND.
CAP 2-ARRAY 4700PF 25V X7R 0504 - GNM1M2R71E472MA01D
Order 'cap 2-array 4700pf 25v x7r 0504 - GNM1M2R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3400-1-ND.
CAP 2-ARRAY 4700PF 25V X7R 0504 - GNM1M2R71E472MA01D
Order 'cap 2-array 4700pf 25v x7r 0504 - GNM1M2R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3400-2-ND.
CAP 2-ARRAY 10000PF 25V X7R 0504 - GNM1M2R71E103MA01D
Order 'cap 2-array 10000pf 25v x7r 0504 - GNM1M2R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3401-1-ND.
CAP 2-ARRAY 10000PF 25V X7R 0504 - GNM1M2R71E103MA01D
Order 'cap 2-array 10000pf 25v x7r 0504 - GNM1M2R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3401-2-ND.
CAP 2-ARRAY 22000PF 16V X7R 0504 - GNM1M2R71C223MA01D
Order 'cap 2-array 22000pf 16v x7r 0504 - GNM1M2R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3402-1-ND.
CAP 2-ARRAY 22000PF 16V X7R 0504 - GNM1M2R71C223MA01D
Order 'cap 2-array 22000pf 16v x7r 0504 - GNM1M2R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3402-2-ND.
CAP 2-ARRAY 47000PF 16V X7R 0504 - GNM1M2R71C473MA01D
Order 'cap 2-array 47000pf 16v x7r 0504 - GNM1M2R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3403-1-ND.
CAP 2-ARRAY 47000PF 16V X7R 0504 - GNM1M2R71C473MA01D
Order 'cap 2-array 47000pf 16v x7r 0504 - GNM1M2R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3403-2-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-1-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3404-2-ND.
Send this link via E-Mail
Help With This Screen