CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D - Capacitors
1.0µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A105ME14D
| Digi-Key Part Number | 490-3405-6-ND |
1 10 100 500 1000 |
.14000 .12500 .10680 .08900 .07654 |
Extended Price
0.14 1.25 10.68 44.50 76.54 |
| Manufacturer Part Number | GNM1M2R61A105ME14D | |||
| Description | CAP 2-ARRAY 1.0UF 10V X5R 0504 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM1M2R61A105ME14D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0504 (1210 metric) |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM1M2R61A105ME14D GNM1M2R61A105ME14D 490 3405 6 ND 49034056ND 490-3405-6 |
GNM1M2R61A105ME14D Specification Sheet
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D (490-3405-6-ND) - Capacitors
Related parts 1.0µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A105ME14DCAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-6-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-1-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3404-2-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - GNM1M2R60J105ME12D
Order 'cap 2-array 1.0uf 6.3v x5r 0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3406-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3413-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-6-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1869-2-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1870-2-ND.
CAP 2-ARRAY 2.2UF 10V X5R 0805 - GNM212R61A225MA01D
Order 'cap 2-array 2.2uf 10v x5r 0805 - GNM212R61A225MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM212R61A225MA01-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-1-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1870-1-ND.
Options for 1.0µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A105ME14D
Send this link via E-Mail
Help With This Screen
