ADM50S/AE50M/X - A2MXS-5006M
| Digi-Key Part Number | A2MXS-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
7.44000 6.05500 4.46160 3.85076 3.58518 3.09122 2.92126 2.82565 |
Extended Price
7.44 60.55 446.16 962.69 1792.59 3091.22 7303.15 14128.25 |
| Manufacturer Part Number | A2MXS-5006M | |||
| Description | ADM50S/AE50M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2MXS-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 50 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2MXS 5006M A2MXS5006M |
ADM50S/AE50M/X - A2MXS-5006M (A2MXS-5006M-ND)
Related parts :ADM50S/AE50M/X - A2MXS-5006M
Order 'adm50s/ae50m/x - A2MXS-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5006M-ND.
ADM50S/AE50M/X - A2MXS-5018M
Order 'adm50s/ae50m/x - A2MXS-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5018M-ND.
ADM50S/AE50M/X - A2MXS-5036M
Order 'adm50s/ae50m/x - A2MXS-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5036M-ND.
IDC CABLE - ADM50S/AE50M/ADM50S - A6MMS-5006M
Order 'idc cable - adm50s/ae50m/adm50s - A6MMS-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-5006M-ND.
ADM50S/AE50M/ADM50S - A8MMS-5006M
Order 'adm50s/ae50m/adm50s - A8MMS-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-5006M-ND.
ADM50S/AE50G/X - A2MXS-5006G
Order 'adm50s/ae50g/x - A2MXS-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5006G-ND.
ADM50S/AE50G/X - A2MXS-5018G
Order 'adm50s/ae50g/x - A2MXS-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5018G-ND.
ADM50S/AE50G/X - A2MXS-5036G
Order 'adm50s/ae50g/x - A2MXS-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-5036G-ND.
ADM50T/AE50M/X - A2MXT-5006M
Order 'adm50t/ae50m/x - A2MXT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-5006M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006M-ND.
Send this link via E-Mail
Help With This Screen