CAP CERAMIC 4.3PF 50V C0G 0402 - GJM1555C1H4R3CB01D - Capacitors
| Digi-Key Part Number | 490-3099-6-ND |
10 100 500 1000 |
.06200 .03640 .02100 .01456 |
Extended Price
0.62 3.64 10.50 14.56 |
| Manufacturer Part Number | GJM1555C1H4R3CB01D | |||
| Description | CAP CERAMIC 4.3PF 50V C0G 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GJM1555C1H4R3CB01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4.3pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GJM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GJM1555C1H4R3CB01D GJM1555C1H4R3CB01D 490 3099 6 ND 49030996ND 490-3099-6 |
GJM1555C1H4R3CB01D Specification Sheet
CAP CERAMIC 4.3PF 50V C0G 0402 - GJM1555C1H4R3CB01D (490-3099-6-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 3PF 50V C0G 0402 - GJM1555C1H3R0CB01D
Order 'cap ceramic 3pf 50v c0g 0402 - GJM1555C1H3R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3094-1-ND.
CAP CERAMIC 3PF 50V C0G 0402 - GJM1555C1H3R0CB01D
Order 'cap ceramic 3pf 50v c0g 0402 - GJM1555C1H3R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3094-2-ND.
CAP CERAMIC 3PF 50V C0G 0402 - GJM1555C1H3R0CB01D
Order 'cap ceramic 3pf 50v c0g 0402 - GJM1555C1H3R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3094-6-ND.
CAP CERAMIC 4.3PF 50V C0G 0402 - GJM1555C1H4R3CB01D
Order 'cap ceramic 4.3pf 50v c0g 0402 - GJM1555C1H4R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3099-1-ND.
CAP CERAMIC 4.3PF 50V C0G 0402 - GJM1555C1H4R3CB01D
Order 'cap ceramic 4.3pf 50v c0g 0402 - GJM1555C1H4R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3099-2-ND.
CAP CERAMIC 4.3PF 50V C0G 0402 - GJM1555C1H4R3CB01D
Order 'cap ceramic 4.3pf 50v c0g 0402 - GJM1555C1H4R3CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3099-6-ND.
CAP CER 3PF 50V C0G 0402 - GRM1555C1H3R0CZ01D
Order 'cap cer 3pf 50v c0g 0402 - GRM1555C1H3R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3205-1-ND.
CAP CER 3PF 50V C0G 0402 - GRM1555C1H3R0CZ01D
Order 'cap cer 3pf 50v c0g 0402 - GRM1555C1H3R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3205-2-ND.
CAP CER 3PF 50V C0G 0402 - GRM1555C1H3R0CZ01D
Order 'cap cer 3pf 50v c0g 0402 - GRM1555C1H3R0CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3205-6-ND.
CAP CERAMIC 11PF 5% 50V C0G 0402 - MCH155A110JK
Order 'cap ceramic 11pf 5% 50v c0g 0402 - MCH155A110JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1033-1-ND.
CAP CERAMIC 11PF 5% 50V C0G 0402 - MCH155A110JK
Order 'cap ceramic 11pf 5% 50v c0g 0402 - MCH155A110JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1033-2-ND.
CAP CERAMIC 12PF 5% 50V C0G 0402 - MCH155A120JK
Order 'cap ceramic 12pf 5% 50v c0g 0402 - MCH155A120JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1034-1-ND.
CAP CERAMIC 12PF 5% 50V C0G 0402 - MCH155A120JK
Order 'cap ceramic 12pf 5% 50v c0g 0402 - MCH155A120JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1034-2-ND.
CAP CERAMIC 13PF 5% 50V C0G 0402 - MCH155A130JK
Order 'cap ceramic 13pf 5% 50v c0g 0402 - MCH155A130JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1035-1-ND.
CAP CERAMIC 13PF 5% 50V C0G 0402 - MCH155A130JK
Order 'cap ceramic 13pf 5% 50v c0g 0402 - MCH155A130JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1035-2-ND.
Send this link via E-Mail
Help With This Screen