FILTER HIGH FREQ 2200PF 0805 - NFM21CC222R1H3D
| Digi-Key Part Number | 490-2535-6-ND |
1 10 50 100 250 500 |
.24000 .20400 .18840 .15700 .14132 .12560 |
Extended Price
0.24 2.04 9.42 15.70 35.33 62.80 |
| Manufacturer Part Number | NFM21CC222R1H3D | |||
| Description | FILTER HIGH FREQ 2200PF 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NFM21CC222R1H3D |
| Vendor | Murata Electronics North America (VA) |
| Category | Filters |
| Package / Case | * |
| Packaging | Digi-ReelĀ® |
| Attenuation Value | * |
| Capacitance | * |
| Current | * |
| Center / Cutoff Frequency | * |
| Filter Type | * |
| Voltage | * |
| Series | * |
| Impedance | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NFM21CC222R1H3D NFM21CC222R1H3D 490 2535 6 ND 49025356ND 490-2535-6 |
NFM21CC222R1H3D Specification Sheet
FILTER HIGH FREQ 2200PF 0805 - NFM21CC222R1H3D (490-2535-6-ND)
Related parts:FILTER HIGH FREQ 2200PF 0805 - NFM21CC222R1H3D
Order 'filter high freq 2200pf 0805 - NFM21CC222R1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2535-1-ND.
FILTER HIGH FREQ 2200PF 0805 - NFM21CC222R1H3D
Order 'filter high freq 2200pf 0805 - NFM21CC222R1H3D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2535-2-ND.
FILTER HIGH FREQ 2200PF 0805 - NFM21CC222R1H3D
Order 'filter high freq 2200pf 0805 - NFM21CC222R1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2535-6-ND.
FILTER HIGH FREQ 22PF 0805 - NFM21CC220U1H3D
Order 'filter high freq 22pf 0805 - NFM21CC220U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2532-1-ND.
FILTER HIGH FREQ 22PF 0805 - NFM21CC220U1H3D
Order 'filter high freq 22pf 0805 - NFM21CC220U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2532-2-ND.
FILTER HIGH FREQ 47PF 0805 - NFM21CC470U1H3D
Order 'filter high freq 47pf 0805 - NFM21CC470U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2533-1-ND.
FILTER HIGH FREQ 47PF 0805 - NFM21CC470U1H3D
Order 'filter high freq 47pf 0805 - NFM21CC470U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2533-2-ND.
FILTER HIGH FREQ 100PF 0805 - NFM21CC101U1H3D
Order 'filter high freq 100pf 0805 - NFM21CC101U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2534-1-ND.
FILTER HIGH FREQ 100PF 0805 - NFM21CC101U1H3D
Order 'filter high freq 100pf 0805 - NFM21CC101U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2534-2-ND.
FILTER HIGH FREQ 22PF 0805 - NFM21CC220U1H3D
Order 'filter high freq 22pf 0805 - NFM21CC220U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2532-6-ND.
FILTER HIGH FREQ 47PF 0805 - NFM21CC470U1H3D
Order 'filter high freq 47pf 0805 - NFM21CC470U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2533-6-ND.
FILTER HIGH FREQ 100PF 0805 - NFM21CC101U1H3D
Order 'filter high freq 100pf 0805 - NFM21CC101U1H3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2534-6-ND.
FILTER LC HIGH FREQ .47UF 0805 - NFM21PC474R1C3D
Order 'filter lc high freq .47uf 0805 - NFM21PC474R1C3D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2537-1-ND.
FILTER LC HIGH FREQ .47UF 0805 - NFM21PC474R1C3D
Order 'filter lc high freq .47uf 0805 - NFM21PC474R1C3D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2537-2-ND.
FILTER LC HIGH FREQ 2200PF 1206 - NFE31PT222Z1E9L
Order 'filter lc high freq 2200pf 1206 - NFE31PT222Z1E9L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2547-1-ND.
Send this link via E-Mail
Help With This Screen