CAP CER .82UF 16V 10% X7R 0805 - GRM21BR71C824KC01L
| Digi-Key Part Number | 490-1690-6-ND |
10 100 500 1000 |
.56100 .33150 .19126 .13260 |
Extended Price
5.61 33.15 95.63 132.60 |
| Manufacturer Part Number | GRM21BR71C824KC01L | |||
| Description | CAP CER .82UF 16V 10% X7R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM21BR71C824KC01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.82µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM21BR71C824KC01L GRM21BR71C824KC01L 490 1690 6 ND 49016906ND 490-1690-6 |
GRM21BR71C824KC01L Specification Sheet
CAP CER .82UF 16V 10% X7R 0805 - GRM21BR71C824KC01L (490-1690-6-ND)
Related parts:CAP CER .82UF 16V 10% X7R 0805 - GRM21BR71C824KC01L
Order 'cap cer .82uf 16v 10% x7r 0805 - GRM21BR71C824KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1690-1-ND.
CAP CER .82UF 16V 10% X7R 0805 - GRM21BR71C824KC01L
Order 'cap cer .82uf 16v 10% x7r 0805 - GRM21BR71C824KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1690-2-ND.
CAP CER .82UF 16V 10% X7R 0805 - GRM21BR71C824KC01L
Order 'cap cer .82uf 16v 10% x7r 0805 - GRM21BR71C824KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1690-6-ND.
CAP CER 68000PF 16V 10% X7R 0805 - GRM219R71C683KA01D
Order 'cap cer 68000pf 16v 10% x7r 0805 - GRM219R71C683KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1682-1-ND.
CAP CER 68000PF 16V 10% X7R 0805 - GRM219R71C683KA01D
Order 'cap cer 68000pf 16v 10% x7r 0805 - GRM219R71C683KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1682-2-ND.
CAP CER 68000PF 16V 10% X7R 0805 - GRM219R71C683KA01D
Order 'cap cer 68000pf 16v 10% x7r 0805 - GRM219R71C683KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1682-6-ND.
CAP CER .1UF 16V 10% X7R 0805 - GRM219R71C104KA01D
Order 'cap cer .1uf 16v 10% x7r 0805 - GRM219R71C104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1683-1-ND.
CAP CER .1UF 16V 10% X7R 0805 - GRM219R71C104KA01D
Order 'cap cer .1uf 16v 10% x7r 0805 - GRM219R71C104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1683-2-ND.
CAP CER .1UF 16V 10% X7R 0805 - GRM219R71C104KA01D
Order 'cap cer .1uf 16v 10% x7r 0805 - GRM219R71C104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1683-6-ND.
CAP CER .22UF 16V 10% X7R 0805 - GRM219R71C224KA01D
Order 'cap cer .22uf 16v 10% x7r 0805 - GRM219R71C224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1684-1-ND.
CAP CER .22UF 16V 10% X7R 0805 - GRM219R71C224KA01D
Order 'cap cer .22uf 16v 10% x7r 0805 - GRM219R71C224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1684-2-ND.
CAP CER .22UF 16V 10% X7R 0805 - GRM219R71C224KA01D
Order 'cap cer .22uf 16v 10% x7r 0805 - GRM219R71C224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1684-6-ND.
CAP CER .47UF 16V 10% X7R 0805 - GRM219R71C474KC01D
Order 'cap cer .47uf 16v 10% x7r 0805 - GRM219R71C474KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1685-1-ND.
CAP CER .47UF 16V 10% X7R 0805 - GRM219R71C474KC01D
Order 'cap cer .47uf 16v 10% x7r 0805 - GRM219R71C474KC01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1685-2-ND.
CAP CER .47UF 16V 10% X7R 0805 - GRM219R71C474KC01D
Order 'cap cer .47uf 16v 10% x7r 0805 - GRM219R71C474KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1685-6-ND.
Send this link via E-Mail
Help With This Screen