CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L - Capacitors
0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 25V GRM21BR71E474KC01L
| Digi-Key Part Number | 490-1680-6-ND |
10 100 500 1000 |
.32700 .19310 .11138 .07722 |
Extended Price
3.27 19.31 55.69 77.22 |
| Manufacturer Part Number | GRM21BR71E474KC01L | |||
| Description | CAP CER .47UF 25V 10% X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM21BR71E474KC01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM21BR71E474KC01L GRM21BR71E474KC01L 490 1680 6 ND 49016806ND 490-1680-6 |
GRM21BR71E474KC01L Specification Sheet
CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L (490-1680-6-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 25V GRM21BR71E474KC01LCAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L
Order 'cap cer .47uf 25v 10% x7r 0805 - GRM21BR71E474KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1680-1-ND.
CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L
Order 'cap cer .47uf 25v 10% x7r 0805 - GRM21BR71E474KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1680-6-ND.
CAP CER .47UF 25V 10% X7R 1206 - GRM319R71E474KA01D
Order 'cap cer .47uf 25v 10% x7r 1206 - GRM319R71E474KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1784-1-ND.
CAP CER .47UF 25V 10% X7R 1206 - GRM319R71E474KA01D
Order 'cap cer .47uf 25v 10% x7r 1206 - GRM319R71E474KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1784-6-ND.
CAP CER 1.0UF 25V 10% X7R 1206 - GRM31MR71E105KC01L
Order 'cap cer 1.0uf 25v 10% x7r 1206 - GRM31MR71E105KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1789-1-ND.
CAP CER 4.7UF 25V 10% X7R 1206 - GRM31CR71E475KA88L
Order 'cap cer 4.7uf 25v 10% x7r 1206 - GRM31CR71E475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1809-1-ND.
CAP CER 4.7UF 25V 10% X7R 1206 - GRM31CR71E475KA88L
Order 'cap cer 4.7uf 25v 10% x7r 1206 - GRM31CR71E475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1809-6-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1867-1-ND.
CAP CER 4.7UF 25V 10% X7R 1812 - GRM43ER71E475KA01L
Order 'cap cer 4.7uf 25v 10% x7r 1812 - GRM43ER71E475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1914-1-ND.
CAP CER 4.7UF 25V 10% X7R 1812 - GRM43ER71E475KA01L
Order 'cap cer 4.7uf 25v 10% x7r 1812 - GRM43ER71E475KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1914-6-ND.
CAP CER 10UF 25V 10% X7R 2220 - GRM55DR71E106KA01L
Order 'cap cer 10uf 25v 10% x7r 2220 - GRM55DR71E106KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1943-1-ND.
CAP CER 10UF 25V 10% X7R 2220 - GRM55DR71E106KA01L
Order 'cap cer 10uf 25v 10% x7r 2220 - GRM55DR71E106KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1943-6-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1867-6-ND.
CAP CER 1.0UF 25V 10% X7R 1206 - GRM31MR71E105KC01L
Order 'cap cer 1.0uf 25v 10% x7r 1206 - GRM31MR71E105KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1789-6-ND.
CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L
Order 'cap cer .47uf 25v 10% x7r 0805 - GRM21BR71E474KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1680-2-ND.
Options for 0.47µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 25V GRM21BR71E474KC01L
Send this link via E-Mail
Help With This Screen
