CAP CER .22UF 50V 10% X7R 0805 - GRM21BR71H224KA01L
| Digi-Key Part Number | 490-1670-6-ND |
10 100 500 1000 |
.25700 .15210 .08776 .06084 |
Extended Price
2.57 15.21 43.88 60.84 |
| Manufacturer Part Number | GRM21BR71H224KA01L | |||
| Description | CAP CER .22UF 50V 10% X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM21BR71H224KA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM21BR71H224KA01L GRM21BR71H224KA01L 490 1670 6 ND 49016706ND 490-1670-6 |
GRM21BR71H224KA01L Specification Sheet
CAP CER .22UF 50V 10% X7R 0805 - GRM21BR71H224KA01L (490-1670-6-ND)
Related parts :CAP CER .22UF 50V 10% X7R 0805 - GRM21BR71H224KA01L
Order 'cap cer .22uf 50v 10% x7r 0805 - GRM21BR71H224KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1670-1-ND.
CAP CER .22UF 50V 10% X7R 0805 - GRM21BR71H224KA01L
Order 'cap cer .22uf 50v 10% x7r 0805 - GRM21BR71H224KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1670-6-ND.
CAP CER .22UF 50V 10% X7R 0805 - GRM21BR71H224KA01L
Order 'cap cer .22uf 50v 10% x7r 0805 - GRM21BR71H224KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1670-2-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-1-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-6-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
Order 'cap cer 2.2uf 50v 10% x7r 1812 - GRM43ER71H225KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1912-1-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
Order 'cap cer 2.2uf 50v 10% x7r 1812 - GRM43ER71H225KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1912-6-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1776-2-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
Order 'cap cer 2.2uf 50v 10% x7r 1812 - GRM43ER71H225KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1912-2-ND.
CAP CER 220PF 50V 10% X7R 0402 - GRM155R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0402 - GRM155R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1298-1-ND.
CAP CER 220PF 50V 10% X7R 0402 - GRM155R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0402 - GRM155R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1298-6-ND.
CAP CER 270PF 50V 10% X7R 0402 - GRM155R71H271KA01D
Order 'cap cer 270pf 50v 10% x7r 0402 - GRM155R71H271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1299-1-ND.
CAP CER 270PF 50V 10% X7R 0402 - GRM155R71H271KA01D
Order 'cap cer 270pf 50v 10% x7r 0402 - GRM155R71H271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1299-6-ND.
CAP CER 470PF 50V 10% X7R 0402 - GRM155R71H471KA01D
Order 'cap cer 470pf 50v 10% x7r 0402 - GRM155R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1300-1-ND.
CAP CER 470PF 50V 10% X7R 0402 - GRM155R71H471KA01D
Order 'cap cer 470pf 50v 10% x7r 0402 - GRM155R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1300-6-ND.
Send this link via E-Mail
Help With This Screen
