CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM44DRTH-S13
| Digi-Key Part Number | AMM44DRTH-S13-ND |
10 |
26.53500 |
Extended Price
265.35 |
| Manufacturer Part Number | AMM44DRTH-S13 | |||
| Description | CONN EDGECARD 88POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM44DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM44DRTH S13 AMM44DRTHS13 |
AMM44DRTH-S13 Specification Sheet
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTH-S13 (AMM44DRTH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM44DRTH-S13CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTH-S13
Order 'conn edgecard 88pos dip .156 sld - AMM44DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRTH-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTF-S13
Order 'conn edgecard 88pos dip .156 sld - AMM44DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRTF-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTH
Order 'conn edgecard 88pos dip .156 sld - AMM44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRTH-ND.
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTI-S13
Order 'conn edgecard 88pos dip .156 sld - AMM44DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRTI-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRTN-S13
Order 'conn edgecard 88pos dip .156 sld - AMM44DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRTN-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRKF-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRKF-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRKH-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRKH-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRKI-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRKI-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRKN-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRKN-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRTF-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRTF-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRTH-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRTH-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRTI-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRTI-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRTN-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRTN-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRYH-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRYH-S13-ND.
CONN EDGECARD 88POS DIP .156 SLD - ECM44DRYI-S13
Order 'conn edgecard 88pos dip .156 sld - ECM44DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM44DRYI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM44DRTH-S13
Send this link via E-Mail
Help With This Screen
