AUDIO PLUG 3.5MM 3P SCREENED - 4832.1300 - Connectors
Barrel - Audio Connector Schurter Inc Phone Plug - 4832.1300
| Digi-Key Part Number | 4832.1300-ND |
500 |
1.74600 |
Extended Price
873.00 |
| Manufacturer Part Number | 4832.1300 | |||
| Description | AUDIO PLUG 3.5MM 3P SCREENED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4832.1300 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Connector Type | Phone Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | Silver |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4832 1300 48321300 |
4832.1300 Specification Sheet
AUDIO PLUG 3.5MM 3P SCREENED - 4832.1300 (4832.1300-ND) - Connectors
Related parts Barrel - Audio Connector Schurter Inc Phone Plug - 4832.1300AUDIO PLUG 3.5MM 3P SCREENED - 4832.1300
Order 'audio plug 3.5mm 3p screened - 4832.1300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.1300-ND.
AUDIO PLUG 2.5MM 3P SCREENED - 4831.1300
Order 'audio plug 2.5mm 3p screened - 4831.1300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4831.1300-ND.
AUDIO PLUG 3.5MM 2P SCREENED - 4832.1200
Order 'audio plug 3.5mm 2p screened - 4832.1200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.1200-ND.
AUDIO PLUG 3.5MM 3P INSULATED - 4832.1310
Order 'audio plug 3.5mm 3p insulated - 4832.1310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.1310-ND.
AUDIO PLUG 3.5MM 3P ANGLED - 4832.1320
Order 'audio plug 3.5mm 3p angled - 4832.1320' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.1320-ND.
PLUG 3.5MM 3P INSULATED - 4802.1310
Order 'plug 3.5mm 3p insulated - 4802.1310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4802.1310-ND.
AUDIO PLUG 3.5MM 2P INSULATED - 4832.1210
Order 'audio plug 3.5mm 2p insulated - 4832.1210' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.1210-ND.
SOCKET 3.5MM 3P SCREENED SDR - 4802.2300
Order 'socket 3.5mm 3p screened sdr - 4802.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4802.2300-ND.
SOCKET 3.5MM 3P SCREENED PCB - 4802.2320
Order 'socket 3.5mm 3p screened pcb - 4802.2320' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4802.2320-ND.
AUDIO SOCKET 3.5MM 3P SOLDER - 4832.2300
Order 'audio socket 3.5mm 3p solder - 4832.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.2300-ND.
AUDIO SOCKET 3.5MM 3P PCB - 4832.2320
Order 'audio socket 3.5mm 3p pcb - 4832.2320' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.2320-ND.
PLUG 6.35MM 2P SCREENED - 4803.1200
Order 'plug 6.35mm 2p screened - 4803.1200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4803.1200-ND.
SOCKET 3.5MM 3P INSULATED PCB - 4802.2330
Order 'socket 3.5mm 3p insulated pcb - 4802.2330' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4802.2330-ND.
AUDIO SOCKET 3.5MM 2P PCB - 4832.2230
Order 'audio socket 3.5mm 2p pcb - 4832.2230' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4832.2230-ND.
SOCKET 6.35MM 3P SCREENED PCB - 4803.2320
Order 'socket 6.35mm 3p screened pcb - 4803.2320' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4803.2320-ND.
Options for Barrel - Audio Connector Schurter Inc Phone Plug - 4832.1300
Send this link via E-Mail
Help With This Screen
