RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 481-1143-2-ND |
2000 6000 10000 26000 |
2.21440 2.16250 2.11925 2.07600 |
Extended Price
4428.80 12975.00 21192.50 53976.00 |
| Manufacturer Part Number | RI-TRP-RE2B-30 | |||
| Description | RFID 32MM GLASS TRANSP R/O 64B | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-TRP-RE2B-30 |
| Vendor | Texas Instruments Rfid Systems |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read Only |
| Package / Case | 3.85mm Diameter x 31.2mm |
| Series | 32mm Glass Stick, ECO-LINE |
| Frequency | 134.2kHz |
| Features | ISO11785, 64-bits |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RI TRP RE2B 30 RITRPRE2B30 481 1143 2 ND 48111432ND 481-1143-2 |
RI-TRP-RE2B-30 Specification Sheet
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30 (481-1143-2-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems (VA). Digi-Key part number 481-1143-1-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1143-2-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1103-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-01
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1000-ND.
RFID 32MM GLASS TRANSP R/W 80BIT - RI-TRP-WE2B-30
Order 'rfid 32mm glass transp r/w 80bit - RI-TRP-WE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1140-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-20
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1001-ND.
RFID 32MM GLASS TRANSP R/W 80B - RI-TRP-WR2B-30
Order 'rfid 32mm glass transp r/w 80b - RI-TRP-WR2B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1003-ND.
RFID 32MM GLASS TRANSP R/W 80B - RI-TRP-WE2B-01
Order 'rfid 32mm glass transp r/w 80b - RI-TRP-WE2B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1002-ND.
RFID 23MM GLASS TRANSP R/O 64B - RI-TRP-REHP-01
Order 'rfid 23mm glass transp r/o 64b - RI-TRP-REHP-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1006-ND.
RFID 23MM GLASS TRANSP R/O 64B - RI-TRP-RRHP-20
Order 'rfid 23mm glass transp r/o 64b - RI-TRP-RRHP-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1007-ND.
RFID 23MM GLASS TRANSP R/O 64BIT - RI-TRP-RR3P-30
Order 'rfid 23mm glass transp r/o 64bit - RI-TRP-RR3P-30' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1109-1-ND.
RFID 23MM GLASS TRANSP R/O 64BIT - RI-TRP-RR3P-30
Order 'rfid 23mm glass transp r/o 64bit - RI-TRP-RR3P-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1109-2-ND.
RFID 23MM GLASS TRANSP R/W 80BIT - RI-TRP-WR3P-30
Order 'rfid 23mm glass transp r/w 80bit - RI-TRP-WR3P-30' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1110-1-ND.
RFID 23MM GLASS TRANSP R/W 80BIT - RI-TRP-WR3P-30
Order 'rfid 23mm glass transp r/w 80bit - RI-TRP-WR3P-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1110-2-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-30
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1131-ND.
Send this link via E-Mail
Help With This Screen