RFID KEYRING TRANSPONDER R/O 64B - RI-TRP-RFOB-30
| Digi-Key Part Number | 481-1135-ND |
1 25 100 250 500 1000 2500 5000 |
8.78000 7.80000 6.17500 5.20000 4.55000 4.32250 4.14375 4.06250 |
Extended Price
8.78 195.00 617.50 1300.00 2275.00 4322.50 10359.38 20312.50 |
| Manufacturer Part Number | RI-TRP-RFOB-30 | |||
| Description | RFID KEYRING TRANSPONDER R/O 64B | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-TRP-RFOB-30 |
| Vendor | Texas Instruments Rfid Systems |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read Only |
| Package / Case | 10.5mm Diameter x 37.5mm |
| Series | KeyFob Tag (Keyring) |
| Frequency | 134.2kHz |
| Features | ISO11785, 64-bits |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RI TRP RFOB 30 RITRPRFOB30 481 1135 ND 4811135ND 481-1135 |
RI-TRP-RFOB-30 Specification Sheet
RFID KEYRING TRANSPONDER R/O 64B - RI-TRP-RFOB-30 (481-1135-ND)
Related parts:RFID KEYRING TRANSPONDER R/O 64B - RI-TRP-RFOB-30
Order 'rfid keyring transponder r/o 64b - RI-TRP-RFOB-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1135-ND.
RFID KEYRING TRANSPONDER R/O 64B - RI-TRP-RFOB-01
Order 'rfid keyring transponder r/o 64b - RI-TRP-RFOB-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1022-ND.
RFID CARD TRANSPONDER R/W 80BIT - RI-TRP-W4FF-30
Order 'rfid card transponder r/w 80bit - RI-TRP-W4FF-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1104-ND.
RFID KEYRING TRANSPONDER R/W 80B - RI-TRP-WFOB-01
Order 'rfid keyring transponder r/w 80b - RI-TRP-WFOB-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1023-ND.
RFID CARD TRANSPONDER R/O 64BIT - RI-TRP-R4FF-30
Order 'rfid card transponder r/o 64bit - RI-TRP-R4FF-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1129-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1103-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems (VA). Digi-Key part number 481-1143-1-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1143-2-ND.
RFID CARD TRANSPONDER R/O 64BIT - RI-TRP-R4FF-01
Order 'rfid card transponder r/o 64bit - RI-TRP-R4FF-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1020-ND.
RFID CARD TRANSPONDER R/W 80BIT - RI-TRP-W4FF-01
Order 'rfid card transponder r/w 80bit - RI-TRP-W4FF-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1021-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-30
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1131-ND.
RFID 120MM CYL TRANSP R/O 64BIT - RI-TRP-R9TD-30
Order 'rfid 120mm cyl transp r/o 64bit - RI-TRP-R9TD-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1132-ND.
RFID GLASS TRANSP R/O 64BIT 23MM - RI-TRP-REHP-30
Order 'rfid glass transp r/o 64bit 23mm - RI-TRP-REHP-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1134-ND.
RFID 120MM CYL TRANSP R/W 80BIT - RI-TRP-W9TD-30
Order 'rfid 120mm cyl transp r/w 80bit - RI-TRP-W9TD-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1137-ND.
RFID 85MM DISK TRANSP R/W 80BIT - RI-TRP-W9UR-30
Order 'rfid 85mm disk transp r/w 80bit - RI-TRP-W9UR-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1138-ND.
Send this link via E-Mail
Help With This Screen