RFID 120MM CYL TRANSP R/O 64BIT - RI-TRP-R9TD-30
| Digi-Key Part Number | 481-1132-ND |
1 25 100 250 500 1000 2500 5000 |
28.13000 23.75000 20.00000 18.12500 16.87500 15.93750 15.50000 15.31250 |
Extended Price
28.13 593.75 2000.00 4531.25 8437.50 15937.50 38750.00 76562.50 |
| Manufacturer Part Number | RI-TRP-R9TD-30 | |||
| Description | RFID 120MM CYL TRANSP R/O 64BIT | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-TRP-R9TD-30 |
| Vendor | Texas Instruments Rfid Systems |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read Only |
| Package / Case | 21mm diameter x 121mm |
| Series | 120mm tube (Cylindrical) |
| Frequency | 134.2kHz |
| Features | ISO11785, 64-bits |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RI TRP R9TD 30 RITRPR9TD30 481 1132 ND 4811132ND 481-1132 |
RI-TRP-R9TD-30 Specification Sheet
RFID 120MM CYL TRANSP R/O 64BIT - RI-TRP-R9TD-30 (481-1132-ND)
Related parts:RFID 120MM CYL TRANSP R/O 64BIT - RI-TRP-R9TD-30
Order 'rfid 120mm cyl transp r/o 64bit - RI-TRP-R9TD-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1132-ND.
RFID 120MM CYL TRANSP R/O 64BIT - RI-TRP-R9TD-16
Order 'rfid 120mm cyl transp r/o 64bit - RI-TRP-R9TD-16' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1017-ND.
RFID 120MM CYL TRANSP R/W 80BIT - RI-TRP-W9TD-30
Order 'rfid 120mm cyl transp r/w 80bit - RI-TRP-W9TD-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1137-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-30
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1131-ND.
RFID 120MM CYL TRANSP R/W 80BIT - RI-TRP-W9TD-13
Order 'rfid 120mm cyl transp r/w 80bit - RI-TRP-W9TD-13' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1018-ND.
RFID 23MM GLASS TRANSP R/O 64BIT - RI-TRP-RR3P-30
Order 'rfid 23mm glass transp r/o 64bit - RI-TRP-RR3P-30' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1109-1-ND.
RFID 23MM GLASS TRANSP R/O 64BIT - RI-TRP-RR3P-30
Order 'rfid 23mm glass transp r/o 64bit - RI-TRP-RR3P-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1109-2-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1103-ND.
RFID 85MM DISK TRANSP R/W 80BIT - RI-TRP-W9UR-30
Order 'rfid 85mm disk transp r/w 80bit - RI-TRP-W9UR-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1138-ND.
RFID 32MM GLASS TRANSP R/W 80BIT - RI-TRP-WE2B-30
Order 'rfid 32mm glass transp r/w 80bit - RI-TRP-WE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1140-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems (VA). Digi-Key part number 481-1143-1-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RE2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1143-2-ND.
RFID 32MM GLASS TRANSP R/W 80B - RI-TRP-WR2B-30
Order 'rfid 32mm glass transp r/w 80b - RI-TRP-WR2B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1003-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-20
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1011-ND.
RFID 85MM DISK TRANSP R/O 64BIT - RI-TRP-R9UR
Order 'rfid 85mm disk transp r/o 64bit - RI-TRP-R9UR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1013-ND.
Send this link via E-Mail
Help With This Screen