CONN EDGECARD 88POS .156 EXTEND - AMM44DRKN-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM44DRKN-S13
| Digi-Key Part Number | AMM44DRKN-S13-ND |
10 |
27.04500 |
Extended Price
270.45 |
| Manufacturer Part Number | AMM44DRKN-S13 | |||
| Description | CONN EDGECARD 88POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM44DRKN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM44DRKN S13 AMM44DRKNS13 |
AMM44DRKN-S13 Specification Sheet
CONN EDGECARD 88POS .156 EXTEND - AMM44DRKN-S13 (AMM44DRKN-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM44DRKN-S13CONN EDGECARD 88POS .156 EXTEND - AMM44DRKN-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRKN-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRKF-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRKF-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRKH-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRKH-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRKI-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRKI-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRYH-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRYH-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRYI-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRYI-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DRYN-S13
Order 'conn edgecard 88pos .156 extend - AMM44DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRYN-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DSEF-S13
Order 'conn edgecard 88pos .156 extend - AMM44DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DSEF-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DSEH-S13
Order 'conn edgecard 88pos .156 extend - AMM44DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DSEH-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DSEI-S13
Order 'conn edgecard 88pos .156 extend - AMM44DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DSEI-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - AMM44DSEN-S13
Order 'conn edgecard 88pos .156 extend - AMM44DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DSEN-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - ASM44DRKF-S13
Order 'conn edgecard 88pos .156 extend - ASM44DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM44DRKF-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - ASM44DRKH-S13
Order 'conn edgecard 88pos .156 extend - ASM44DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM44DRKH-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - ASM44DRKI-S13
Order 'conn edgecard 88pos .156 extend - ASM44DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM44DRKI-S13-ND.
CONN EDGECARD 88POS .156 EXTEND - ASM44DRKN-S13
Order 'conn edgecard 88pos .156 extend - ASM44DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM44DRKN-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM44DRKN-S13
Send this link via E-Mail
Help With This Screen
