RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-30
| Digi-Key Part Number | 481-1120-ND |
1 25 100 250 500 1000 2500 |
145.25000 126.87520 118.12500 113.75000 111.56250 107.18750 105.00000 |
Extended Price
145.25 3171.88 11812.50 28437.50 55781.25 107187.50 262500.00 |
| Manufacturer Part Number | RI-ANT-S01C-30 | |||
| Description | RFID STICK ANT W/1M CABLE 134.2K | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RI-ANT-S01C-30 |
| Vendor | Texas Instruments Rfid Systems |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Series | Stick Antenna |
| Frequency | 134.2kHz |
| Specifications | 0.1m Cable |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RI ANT S01C 30 RIANTS01C30 481 1120 ND 4811120ND 481-1120 |
RI-ANT-S01C-30 Specification Sheet
RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-30 (481-1120-ND)
Related parts:RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-00
Order 'rfid stick ant w/1m cable 134.2k - RI-ANT-S01C-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1040-ND.
RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-30
Order 'rfid stick ant w/1m cable 134.2k - RI-ANT-S01C-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1120-ND.
RFID STICK ANT W/3M CABLE 134.2K - RI-ANT-S02C-00
Order 'rfid stick ant w/3m cable 134.2k - RI-ANT-S02C-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1041-ND.
RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-00
Order 'rfid stick ant mini rfm 134.2k - RI-ANT-P02A-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1042-ND.
RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-30
Order 'rfid stick ant mini rfm 134.2k - RI-ANT-P02A-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1119-ND.
RFID GATE ANT MEDIUM 134.2KHZ - RI-ANT-G01E-30
Order 'rfid gate ant medium 134.2khz - RI-ANT-G01E-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1044-ND.
RFID 2000 ANT TUNING-MOD 134.2K - RI-ACC-008B-00
Order 'rfid 2000 ant tuning-mod 134.2k - RI-ACC-008B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1034-ND.
RFID 2000 ANT TUNING BD 134.2K - RI-ACC-008B-30
Order 'rfid 2000 ant tuning bd 134.2k - RI-ACC-008B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23404-ND.
CONN USB TYPE A MALE W/1M CABLE - A-KAB-USBA-MS-1M-R
Order 'conn usb type a male w/1m cable - A-KAB-USBA-MS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10159-ND.
CONN USB TYPE B MALE W/1M CABLE - A-KAB-USBB-MS-1M-R
Order 'conn usb type b male w/1m cable - A-KAB-USBB-MS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10160-ND.
CONN USB TYPE A FEMALE W/1M CABL - A-KAB-USBA-FS-1M-R
Order 'conn usb type a female w/1m cabl - A-KAB-USBA-FS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10161-ND.
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
Order 'conn usb type b female w/1m cabl - A-KAB-USBB-FS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10162-ND.
CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R
Order 'conn rj45 w/1m cable cat5e stp - A-KAB-RJ45-4S-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10163-ND.
CONN RJ45 W/1M CABLE CAT5E UTP - A-KAB-RJ45-4U-1M-R
Order 'conn rj45 w/1m cable cat5e utp - A-KAB-RJ45-4U-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10164-ND.
RFID MNT ON METAL TRANSP R/O 64B - RI-TRP-R9VS-11
Order 'rfid mnt on metal transp r/o 64b - RI-TRP-R9VS-11' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1015-ND.
Send this link via E-Mail
Help With This Screen