RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-30
| Digi-Key Part Number | 481-1119-ND |
1 25 100 250 500 1000 2500 |
103.75000 90.62520 84.37500 81.25000 79.68750 76.56250 75.00000 |
Extended Price
103.75 2265.63 8437.50 20312.50 39843.75 76562.50 187500.00 |
| Manufacturer Part Number | RI-ANT-P02A-30 | |||
| Description | RFID STICK ANT MINI RFM 134.2K | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-ANT-P02A-30 |
| Vendor | Texas Instruments Rfid Systems |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Series | Stick Antenna |
| Frequency | 134.2kHz |
| Specifications | 0.1m Cable |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RI ANT P02A 30 RIANTP02A30 481 1119 ND 4811119ND 481-1119 |
RI-ANT-P02A-30 Specification Sheet
RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-30 (481-1119-ND)
Related parts:RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-00
Order 'rfid stick ant mini rfm 134.2k - RI-ANT-P02A-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1042-ND.
RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-30
Order 'rfid stick ant mini rfm 134.2k - RI-ANT-P02A-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1119-ND.
RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-00
Order 'rfid stick ant w/1m cable 134.2k - RI-ANT-S01C-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1040-ND.
RFID STICK ANT W/3M CABLE 134.2K - RI-ANT-S02C-00
Order 'rfid stick ant w/3m cable 134.2k - RI-ANT-S02C-00' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1041-ND.
RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-30
Order 'rfid stick ant w/1m cable 134.2k - RI-ANT-S01C-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1120-ND.
RFID GATE ANT MEDIUM 134.2KHZ - RI-ANT-G01E-30
Order 'rfid gate ant medium 134.2khz - RI-ANT-G01E-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1044-ND.
RFID 2000 MINI-RF MODULE 134.2K - RI-RFM-003B-00
Order 'rfid 2000 mini-rf module 134.2k - RI-RFM-003B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1030-ND.
RFID 2000 ANT TUNING-MOD 134.2K - RI-ACC-008B-00
Order 'rfid 2000 ant tuning-mod 134.2k - RI-ACC-008B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1034-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1028-ND.
RFID S6550 L/R RDR HOUSED 13.56M - RI-STU-655A-00
Order 'rfid s6550 l/r rdr housed 13.56m - RI-STU-655A-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1050-ND.
RFID TRANSP IN-LAY GEN II 1X3.5" - RI-UHF-00C01-03
Order 'rfid transp in-lay gen ii 1x3.5" - RI-UHF-00C01-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1078-1-ND.
RFID TRANSP IN-LAY GEN II 1X3.5" - RI-UHF-00C01-03
Order 'rfid transp in-lay gen ii 1x3.5" - RI-UHF-00C01-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1078-2-ND.
RFID 50MM GLASS TRANSP R/W 80B - RI-TRP-W9TB
Order 'rfid 50mm glass transp r/w 80b - RI-TRP-W9TB' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1101-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-30
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1103-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-30
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1127-ND.
Send this link via E-Mail
Help With This Screen