Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM44DRKN
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRKN - Connectors
| Digi-Key Part Number | AMM44DRKN-ND |
10 |
26.46000 |
Extended Price
264.60 |
| Manufacturer Part Number | AMM44DRKN | |||
| Description | CONN EDGECARD 88POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM44DRKN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM44DRKN AMM44DRKN |
AMM44DRKN Specification Sheet
CONN EDGECARD 88POS DIP .156 SLD - AMM44DRKN (AMM44DRKN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM44DRKNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM44DRKN
Order 'conn edgecard 88pos dip .156 sld - AMM44DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM44DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKF
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRKN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTF
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRTN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRXN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM44DRKN
Send this link via E-Mail
Help With This Screen
