SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ300A06-K - Switches
| Digi-Key Part Number | 480-3006-ND |
1 10 25 50 100 250 500 1000 2500 |
4.91000 3.36300 3.02520 2.83220 2.67490 2.50616 2.39804 2.30467 2.19492 |
Extended Price
4.91 33.63 75.63 141.61 267.49 626.54 1199.02 2304.67 5487.30 |
| Manufacturer Part Number | V15H16-CZ300A06-K | |||
| Description | SWITCH LONG ROLLR LEVER SPDT 16A | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V15H16-CZ300A06-K |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Lever, Roller |
| Operating Force | 180gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V15H16 CZ300A06 K V15H16CZ300A06K 480 3006 ND 4803006ND 480-3006 |
V15H16-CZ300A06-K Specification Sheet
SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ300A06-K (480-3006-ND) - Switches
Related parts Switches :SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ300A06-K
Order 'switch long rollr lever spdt 16a - V15H16-CZ300A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3006-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ100A06-K
Order 'switch long rollr lever spdt 16a - V15H16-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2995-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15T16-CZ300A06-K
Order 'switch long rollr lever spdt 16a - V15T16-CZ300A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3001-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15T16-CZ100A06-K
Order 'switch long rollr lever spdt 16a - V15T16-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2990-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15H16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2993-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ300A03-K
Order 'switch long strt lever spdt 16a - V15H16-CZ300A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3004-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15T16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15T16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2988-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15T16-CZ300A03-K
Order 'switch long strt lever spdt 16a - V15T16-CZ300A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2999-ND.
SWITCH LONG ROLLR LEVER SPDT 22A - V15H22-CZ300A06-K
Order 'switch long rollr lever spdt 22a - V15H22-CZ300A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number V15H22-CZ300A06-K-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15H16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15H16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2992-ND.
SWITCH ROLLER LEVER SPDT 16A - V15H16-CZ100A05-K
Order 'switch roller lever spdt 16a - V15H16-CZ100A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2994-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15H16-CZ300A02-K
Order 'switch straight lever spdt 16a - V15H16-CZ300A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3003-ND.
SWITCH ROLLER LEVER SPDT 16A - V15H16-CZ300A05-K
Order 'switch roller lever spdt 16a - V15H16-CZ300A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3005-ND.
SWITCH LONG ROLLR LEVER SPDT 22A - V15H22-CZ100A06-K
Order 'switch long rollr lever spdt 22a - V15H22-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number V15H22-CZ100A06-K-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15T16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15T16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2987-ND.
Send this link via E-Mail
Help With This Screen
