SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ300A03-K - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Honeywell Sensing and Control V15H16-CZ300A03-K
| Digi-Key Part Number | 480-3004-ND |
1 10 25 50 100 250 500 1000 2500 |
4.82000 3.29700 2.96640 2.77680 2.62260 2.45720 2.35118 2.25964 2.15204 |
Extended Price
4.82 32.97 74.16 138.84 262.26 614.30 1175.59 2259.64 5380.10 |
| Manufacturer Part Number | V15H16-CZ300A03-K | |||
| Description | SWITCH LONG STRT LEVER SPDT 16A | |||
| Quantity Available | 1994 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V15H16-CZ300A03-K |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 90gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V15H16 CZ300A03 K V15H16CZ300A03K 480 3004 ND 4803004ND 480-3004 |
V15H16-CZ300A03-K Specification Sheet
SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ300A03-K (480-3004-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Honeywell Sensing and Control V15H16-CZ300A03-KSWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ300A03-K
Order 'switch long strt lever spdt 16a - V15H16-CZ300A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3004-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15H16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15H16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2993-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15T16-CZ300A03-K
Order 'switch long strt lever spdt 16a - V15T16-CZ300A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2999-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ100A06-K
Order 'switch long rollr lever spdt 16a - V15H16-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2995-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15H16-CZ300A06-K
Order 'switch long rollr lever spdt 16a - V15H16-CZ300A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3006-ND.
SWITCH LONG STRT LEVER SPDT 16A - V15T16-CZ100A03-K
Order 'switch long strt lever spdt 16a - V15T16-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2988-ND.
SWITCH LONG STRT LEVER SPDT 22A - V15H22-CZ300A03-K
Order 'switch long strt lever spdt 22a - V15H22-CZ300A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number V15H22-CZ300A03-K-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15T16-CZ100A06-K
Order 'switch long rollr lever spdt 16a - V15T16-CZ100A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2990-ND.
SWITCH LONG ROLLR LEVER SPDT 16A - V15T16-CZ300A06-K
Order 'switch long rollr lever spdt 16a - V15T16-CZ300A06-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3001-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15H16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15H16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2992-ND.
SWITCH ROLLER LEVER SPDT 16A - V15H16-CZ100A05-K
Order 'switch roller lever spdt 16a - V15H16-CZ100A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2994-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15H16-CZ300A02-K
Order 'switch straight lever spdt 16a - V15H16-CZ300A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3003-ND.
SWITCH ROLLER LEVER SPDT 16A - V15H16-CZ300A05-K
Order 'switch roller lever spdt 16a - V15H16-CZ300A05-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3005-ND.
SWITCH LONG STRT LEVER SPDT 22A - V15H22-CZ100A03-K
Order 'switch long strt lever spdt 22a - V15H22-CZ100A03-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number V15H22-CZ100A03-K-ND.
SWITCH STRAIGHT LEVER SPDT 16A - V15T16-CZ100A02-K
Order 'switch straight lever spdt 16a - V15T16-CZ100A02-K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2987-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 90gf Honeywell Sensing and Control V15H16-CZ300A03-K
Send this link via E-Mail
Help With This Screen
