SWITCH SIDE-ROTRY SNAP SPDT - LSN1A - Switches
SPDT Snap Action, Limit, Lever Switch On-On - Honeywell Sensing and Control LSN1A
| Digi-Key Part Number | 480-2935-ND |
1 10 25 50 100 250 |
125.53000 106.28600 102.14840 97.28400 93.87180 90.75000 |
Extended Price
125.53 1062.86 2553.71 4864.20 9387.18 22687.50 |
| Manufacturer Part Number | LSN1A | |||
| Description | SWITCH SIDE-ROTRY SNAP SPDT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSN1A |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Side Rotary - No Lever |
| Operating Force | - |
| Switch Function | On-On |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 600VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSN1A LSN1A 480 2935 ND 4802935ND 480-2935 |
LSN1A Specification Sheet
SWITCH SIDE-ROTRY SNAP SPDT - LSN1A (480-2935-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-On - Honeywell Sensing and Control LSN1ASWITCH SIDE-ROTRY SNAP SPDT - LSN1A
Order 'switch side-rotry snap spdt - LSN1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2935-ND.
SWITCH SIDE-ROTRY SNAP SPDT - GLAA01A
Order 'switch side-rotry snap spdt - GLAA01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2924-ND.
SWITCH SIDE-ROTRY SNAP SPDT - GLAA01A2A
Order 'switch side-rotry snap spdt - GLAA01A2A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2925-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSA1A
Order 'switch side-rotry snap spdt - LSA1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2927-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSA3K
Order 'switch side-rotry snap spdt - LSA3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2929-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSP1A
Order 'switch side-rotry snap spdt - LSP1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2936-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSXA3K
Order 'switch side-rotry snap spdt - LSXA3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2938-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSXYAB3K
Order 'switch side-rotry snap spdt - LSXYAB3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2939-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSYAB1A
Order 'switch side-rotry snap spdt - LSYAB1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2942-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSYAB3K
Order 'switch side-rotry snap spdt - LSYAB3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2943-ND.
SWITCH SIDE ROTRY SNAP SPDT - EX-AR
Order 'switch side rotry snap spdt - EX-AR' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number EX-AR-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA2B
Order 'switch side-rotry snap dpdt - LSA2B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2928-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA6B
Order 'switch side-rotry snap dpdt - LSA6B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2930-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA7L
Order 'switch side-rotry snap dpdt - LSA7L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2931-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSXYAB4L
Order 'switch side-rotry snap dpdt - LSXYAB4L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2940-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-On - Honeywell Sensing and Control LSN1A
Send this link via E-Mail
Help With This Screen
