SPDT Snap Action, Limit, Lever Switch On-Mom 1779gf Honeywell Sensing and Control LSD1A
SWTCH TOP ROLLR PLUNGR SNAP SPDT - LSD1A
| Digi-Key Part Number | 480-2932-ND |
1 10 25 50 100 250 |
129.09000 109.30700 105.05080 100.04840 96.53930 93.32876 |
Extended Price
129.09 1093.07 2626.27 5002.42 9653.93 23332.19 |
| Manufacturer Part Number | LSD1A | |||
| Description | SWTCH TOP ROLLR PLUNGR SNAP SPDT | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSD1A |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Roller Plunger |
| Operating Force | 1779gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 600VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSD1A LSD1A 480 2932 ND 4802932ND 480-2932 |
LSD1A Specification Sheet
SWTCH TOP ROLLR PLUNGR SNAP SPDT - LSD1A (480-2932-ND)
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1779gf Honeywell Sensing and Control LSD1ASPDT Snap Action, Limit, Lever Switch On-Mom 1779gf Honeywell Sensing and Control LSD1A
Order 'swtch top rollr plungr snap spdt - LSD1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2932-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1400gf Honeywell Sensing and Control EVN2000C
Order 'swtch top rollr plungr snap spdt - EVN2000C' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2701-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 3114gf Honeywell Sensing and Control 5LS1
Order 'swtch top rollr plungr snap spdt - 5LS1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2917-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control 914CE2-3
Order 'switch rollr plungr snap spdt 3' - 914CE2-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2744-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control 914CE2-6
Order 'switch rollr plungr snap spdt 6' - 914CE2-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2745-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control 914CE2-9
Order 'switch rollr plungr snap spdt 9' - 914CE2-9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2746-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control 914CE28-3
Order 'switch top rollr plngr snap spdt - 914CE28-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 914CE28-3-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1750gf Honeywell Sensing and Control 914CE31-3L1
Order 'switch top rollr plngr snap spdt - 914CE31-3L1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 914CE31-3L1-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 556gf Honeywell Sensing and Control BZE6-2RN2
Order 'switch top rollr arm snap spdt - BZE6-2RN2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number BZE6-2RN2-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZE6-2RQ8
Order 'switch top rollr plngr snap spdt - BZE6-2RQ8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number BZE6-2RQ8-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 361gf Honeywell Sensing and Control BZE6-2RQ9
Order 'switch top rollr plngr snap spdt - BZE6-2RQ9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number BZE6-2RQ9-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 567gf Honeywell Sensing and Control BZV6-2RN2
Order 'switch top rollr arm snap spdt - BZV6-2RN2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number BZV6-2RN2-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control SL1-A
Order 'switch top rollr plngr snap spdt - SL1-A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number SL1-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1180gf Honeywell Sensing and Control 914CE1-9
Order 'switch top plungr snap spdt 9' - 914CE1-9' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2743-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 680gf Honeywell Sensing and Control BZE6-2RN80
Order 'switch top rollr plungr spdt 15a - BZE6-2RN80' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number BZE6-2RN80-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1779gf Honeywell Sensing and Control LSD1A
Send this link via E-Mail
Help With This Screen
