SWITCH SIDE-ROTRY SNAP SPDT - LSA1A
SPDT Snap Action, Limit, Lever Switch On-Mom - Honeywell Sensing and Control LSA1A
| Digi-Key Part Number | 480-2927-ND |
1 10 25 50 100 250 |
106.03000 89.78000 86.28440 82.17560 79.29320 76.65624 |
Extended Price
106.03 897.80 2157.11 4108.78 7929.32 19164.06 |
| Manufacturer Part Number | LSA1A | |||
| Description | SWITCH SIDE-ROTRY SNAP SPDT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSA1A |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Side Rotary - No Lever |
| Operating Force | - |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 600VAC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSA1A LSA1A 480 2927 ND 4802927ND 480-2927 |
LSA1A Specification Sheet
SWITCH SIDE-ROTRY SNAP SPDT - LSA1A (480-2927-ND)
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom - Honeywell Sensing and Control LSA1ASWITCH SIDE-ROTRY SNAP SPDT - LSA1A
Order 'switch side-rotry snap spdt - LSA1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2927-ND.
SWITCH SIDE-ROTRY SNAP SPDT - GLAA01A
Order 'switch side-rotry snap spdt - GLAA01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2924-ND.
SWITCH SIDE-ROTRY SNAP SPDT - GLAA01A2A
Order 'switch side-rotry snap spdt - GLAA01A2A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2925-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSA3K
Order 'switch side-rotry snap spdt - LSA3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2929-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSN1A
Order 'switch side-rotry snap spdt - LSN1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2935-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSP1A
Order 'switch side-rotry snap spdt - LSP1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2936-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSXA3K
Order 'switch side-rotry snap spdt - LSXA3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2938-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSXYAB3K
Order 'switch side-rotry snap spdt - LSXYAB3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2939-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSYAB1A
Order 'switch side-rotry snap spdt - LSYAB1A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2942-ND.
SWITCH SIDE-ROTRY SNAP SPDT - LSYAB3K
Order 'switch side-rotry snap spdt - LSYAB3K' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2943-ND.
SWITCH SIDE ROTRY SNAP SPDT - EX-AR
Order 'switch side rotry snap spdt - EX-AR' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number EX-AR-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA2B
Order 'switch side-rotry snap dpdt - LSA2B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2928-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA6B
Order 'switch side-rotry snap dpdt - LSA6B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2930-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSA7L
Order 'switch side-rotry snap dpdt - LSA7L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2931-ND.
SWITCH SIDE-ROTRY SNAP DPDT - LSXYAB4L
Order 'switch side-rotry snap dpdt - LSXYAB4L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2940-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom - Honeywell Sensing and Control LSA1A
Send this link via E-Mail
Help With This Screen
