SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001 - Sensors, Transducers
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
| Digi-Key Part Number | 480-2903-ND |
1 10 25 50 100 250 500 1000 2500 |
5.81000 3.97300 3.57400 3.34560 3.15990 2.96056 2.83284 2.72255 2.59290 |
Extended Price
5.81 39.73 89.35 167.28 315.99 740.14 1416.42 2722.55 6482.25 |
| Manufacturer Part Number | HCH-1000-001 | |||
| Description | SENSOR CAPACITIVE HUMIDITY SIP | |||
| Quantity Available | 415 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCH-1000-001 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | - |
| Capacitance | 330pF @ 55%RH |
| Response Time | 15S |
| Output | Capacitance |
| Operating Temperature | -40°C ~ 120°C |
| Sensitivity | 0.6pF/%RH |
| Accuracy | - |
| Humidity Range | 10 ~ 95% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCH 1000 001 HCH1000001 480 2903 ND 4802903ND 480-2903 |
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001 (480-2903-ND) - Sensors, Transducers
Related parts Humidity SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Order 'sensor capacitive humidity sip - HCH-1000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2903-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-002
Order 'sensor capacitive humidity sip - HCH-1000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2904-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
Order 'sensor capacitive humidity sip - HIH-4000-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2906-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Order 'sensor capacitive humidity sip - HIH-4000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-002-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Order 'sensor capacitive humidity sip - HIH-4000-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-004-ND.
SENSOR DIFF VACUUM GAGE 1PSI - XPC01DTC
Order 'sensor diff vacuum gage 1psi - XPC01DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2679-5-ND.
SENSOR VACUUM GAGE 1PSI - XPC01GTC
Order 'sensor vacuum gage 1psi - XPC01GTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2680-5-ND.
SENSOR VACUUM GAGE 150PSI - XPC150GTC
Order 'sensor vacuum gage 150psi - XPC150GTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2681-5-ND.
SENSOR ABSOLUTE 2-15PSIA - XPC15ATC
Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
SENSOR DIFF VACUUM GAGE 4 H2O - XPCL04DTC
Order 'sensor diff vacuum gage 4 h2o - XPCL04DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2683-5-ND.
SENSOR DIFF VACUUM GAGE 10 H2O - XPCL10DH
Order 'sensor diff vacuum gage 10 h2o - XPCL10DH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2684-5-ND.
SENSOR DIFF VACUUM GAGE 10 H2O - XPCL10DTC
Order 'sensor diff vacuum gage 10 h2o - XPCL10DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2685-5-ND.
SENSOR DIFF VACUUM GAGE 10 H2O - XPCL10DTH
Order 'sensor diff vacuum gage 10 h2o - XPCL10DTH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2686-5-ND.
SENSOR DIFF VACUUM GAGE 1PSI - XPX01D
Order 'sensor diff vacuum gage 1psi - XPX01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2687-5-ND.
Options for Humidity SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Send this link via E-Mail
Help With This Screen
