SENSOR AIRFLOW 1.0 SLPM - AWM2300V - Sensors, Transducers
| Digi-Key Part Number | 480-2856-ND |
1 10 25 50 100 250 500 |
69.11000 57.25100 54.78160 52.64860 50.14150 48.38276 46.77376 |
Extended Price
69.11 572.51 1369.54 2632.43 5014.15 12095.69 23386.88 |
| Manufacturer Part Number | AWM2300V | |||
| Description | SENSOR AIRFLOW 1.0 SLPM | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM2300V |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | ±1000 sccm |
| Material - Body | - |
| Voltage - Input | 50mV |
| Port Size | Male, 0.2" (5.08mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM2300V AWM2300V 480 2856 ND 4802856ND 480-2856 |
AWM2300V Specification Sheet
SENSOR AIRFLOW 1.0 SLPM - AWM2300V (480-2856-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR AIRFLOW 1.0 SLPM - AWM2300V
Order 'sensor airflow 1.0 slpm - AWM2300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2856-ND.
SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
SENSOR 0-10"H2O TEMP COMP DIP - SDX010IND4
Order 'sensor 0-10"h2o temp comp dip - SDX010IND4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1126-ND.
SENSOR DIFFERENTIAL 10 H2O - ASDXL10D44R
Order 'sensor differential 10 h2o - ASDXL10D44R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2526-5-ND.
SENSOR BIDIRECTIONAL +/-10 H2O - ASDXL10D44D
Order 'sensor bidirectional +/-10 h2o - ASDXL10D44D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2528-5-ND.
SENSOR DIFFERENTIAL 10 H2O - CPCL10DFC
Order 'sensor differential 10 h2o - CPCL10DFC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2653-5-ND.
SENSOR DIFFERENTIAL 10 H2O - DCXL10DS
Order 'sensor differential 10 h2o - DCXL10DS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2664-5-ND.
SENSOR DIFFERENTIAL 10 H2O - DUXL10D
Order 'sensor differential 10 h2o - DUXL10D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2668-5-ND.
SENSOR AIRFLOW 10MBAR - AWM1200V
Order 'sensor airflow 10mbar - AWM1200V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2855-ND.
SENSOR 0-10"H2O TEMP COMP DIP - SDXL010D4
Order 'sensor 0-10"h2o temp comp dip - SDXL010D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1045-ND.
SENSOR AIRFLOW 200 SCCM - AWM2100V
Order 'sensor airflow 200 sccm - AWM2100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2691-5-ND.
Send this link via E-Mail
Help With This Screen
