CAP CER 33PF 4000V NP0 10% 1808 - 1808JA330KAT1A - Capacitors
| Digi-Key Part Number | 478-4726-1-ND |
10 100 500 1000 |
2.42000 1.43000 .82500 .57200 |
Extended Price
24.20 143.00 412.50 572.00 |
| Manufacturer Part Number | 1808JA330KAT1A | |||
| Description | CAP CER 33PF 4000V NP0 10% 1808 | |||
| Quantity Available | 3739 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808JA330KAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808JA330KAT1A 1808JA330KAT1A 478 4726 1 ND 47847261ND 478-4726-1 |
1808JA330KAT1A Specification Sheet
CAP CER 33PF 4000V NP0 10% 1808 - 1808JA330KAT1A (478-4726-1-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 4000V NP0 10% 1808 - 1808JA330KAT1A
Order 'cap cer 33pf 4000v np0 10% 1808 - 1808JA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4726-2-ND.
CAP CER 33PF 4000V NP0 10% 1808 - 1808JA330KAT1A
Order 'cap cer 33pf 4000v np0 10% 1808 - 1808JA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4726-1-ND.
CAP CER 33PF 4000V NP0 10% 1808 - 1808JA330KAT1A
Order 'cap cer 33pf 4000v np0 10% 1808 - 1808JA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4726-6-ND.
CAP CER 47PF 3000V NP0 10% 1808 - 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4723-2-ND.
CAP CER 33PF 3000V C0G 10% 1808 - C4520C0G3F330K
Order 'cap cer 33pf 3000v c0g 10% 1808 - C4520C0G3F330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2369-1-ND.
CAP CER 33PF 3000V C0G 10% 1808 - C4520C0G3F330K
Order 'cap cer 33pf 3000v c0g 10% 1808 - C4520C0G3F330K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2369-2-ND.
CAP CER 33PF 3000V C0G 10% 1808 - C4520C0G3F330K
Order 'cap cer 33pf 3000v c0g 10% 1808 - C4520C0G3F330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2369-6-ND.
CAP CER 47PF 3000V NP0 10% 1808 - 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4723-1-ND.
CAP CER 47PF 3000V NP0 10% 1808 - 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4723-6-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT1A
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT1A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT9A
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT9A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KATME
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KATME-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KAT1A
Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KAT1A-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KAT9A
Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KAT9A-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KATME
Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KATME-ND.
Send this link via E-Mail
Help With This Screen
