CAP CER 1.0UF 250V X7R 20% 2225 - 2225PC105MAT1A
| Digi-Key Part Number | 478-4718-6-ND |
10 100 500 |
4.40000 2.60000 1.50000 |
Extended Price
44.00 260.00 750.00 |
| Manufacturer Part Number | 2225PC105MAT1A | |||
| Description | CAP CER 1.0UF 250V X7R 20% 2225 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225PC105MAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225PC105MAT1A 2225PC105MAT1A 478 4718 6 ND 47847186ND 478-4718-6 |
2225PC105MAT1A Specification Sheet
CAP CER 1.0UF 250V X7R 20% 2225 - 2225PC105MAT1A (478-4718-6-ND)
Related parts:CAP CER 1.0UF 250V X7R 20% 2225 - 2225PC105MAT1A
Order 'cap cer 1.0uf 250v x7r 20% 2225 - 2225PC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4718-1-ND.
CAP CER 1.0UF 250V X7R 20% 2225 - 2225PC105MAT1A
Order 'cap cer 1.0uf 250v x7r 20% 2225 - 2225PC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4718-2-ND.
CAP CER 1.0UF 250V X7R 20% 2225 - 2225PC105MAT1A
Order 'cap cer 1.0uf 250v x7r 20% 2225 - 2225PC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4718-6-ND.
CAP CER 4700PF 10% 250V X7R 1206 - 1206PC472KAJ1A
Order 'cap cer 4700pf 10% 250v x7r 1206 - 1206PC472KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472KAJ1A-ND.
CAP CER 4700PF 10% 250V X7R 1206 - 1206PC472KAT1A
Order 'cap cer 4700pf 10% 250v x7r 1206 - 1206PC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472KAT1A-ND.
CAP CER 4700PF 10% 250V X7R 1206 - 1206PC472KAT9A
Order 'cap cer 4700pf 10% 250v x7r 1206 - 1206PC472KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472KAT9A-ND.
CAP CER 1000PF 10% 250V X7R 1812 - 1812PC102KAT1AJ
Order 'cap cer 1000pf 10% 250v x7r 1812 - 1812PC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812PC102KAT1AJ-ND.
CAP CER 1000PF 10% 250V X7R 1812 - 1812PC102KAT1A
Order 'cap cer 1000pf 10% 250v x7r 1812 - 1812PC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812PC102KAT1A-ND.
CAP CER 1000PF 10% 250V X7R 1812 - 1812PC102KAT1A\SB
Order 'cap cer 1000pf 10% 250v x7r 1812 - 1812PC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812PC102KAT1A\SB-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT1A
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT1A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT9A
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT9A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KATME
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KATME-ND.
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KAT9A
Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KAT9A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME
Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KATME-ND.
CAP CER .47UF 10% 250V X7R 2220 - 2220PC474KAT9A
Order 'cap cer .47uf 10% 250v x7r 2220 - 2220PC474KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC474KAT9A-ND.
Send this link via E-Mail
Help With This Screen