LED GOLD DRAGON 520NM GRN SMD - LT W5SM-HYJZ-36-Z
| Digi-Key Part Number | 475-1325-2-ND |
800 2400 |
2.47500 2.19450 |
Extended Price
1980.00 5266.80 |
| Manufacturer Part Number | LT W5SM-HYJZ-36-Z | |||
| Description | LED GOLD DRAGON 520NM GRN SMD | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT W5SM-HYJZ-36-Z |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Green |
| Package / Case | 7mm x 6mm x 1mm |
| Packaging | Tape & Reel (TR) |
| Millicandela Rating | 17500mcd |
| Voltage Rating | 3.2V |
| Wavelength | 528nm |
| Current - Test | 350mA |
| Lens Style/Size | - |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 52 lm |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT W5SM HYJZ 36 Z LT W5SMHYJZ36Z 475 1325 2 ND 47513252ND 475-1325-2 |
LT W5SM-HYJZ-36-Z Specification Sheet
LED GOLD DRAGON 520NM GRN SMD - LT W5SM-HYJZ-36-Z (475-1325-2-ND)
Related parts:LED GOLD DRAGON 520NM GRN SMD - LT W5SM-HYJZ-36-Z
Order 'led gold dragon 520nm grn smd - LT W5SM-HYJZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1325-1-ND.
LED GOLD DRAGON 520NM GRN SMD - LT W5SM-HYJZ-36-Z
Order 'led gold dragon 520nm grn smd - LT W5SM-HYJZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1325-2-ND.
LED GOLD DRAGON 520NM GRN SMD - LT W5SM-HYJZ-36-Z
Order 'led gold dragon 520nm grn smd - LT W5SM-HYJZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1325-6-ND.
LED PLAT DRAGON 520NM GRN SMD - LT W5SN-JYKZ-36-Z
Order 'led plat dragon 520nm grn smd - LT W5SN-JYKZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1326-1-ND.
LED PLAT DRAGON 520NM GRN SMD - LT W5SN-JYKZ-36-Z
Order 'led plat dragon 520nm grn smd - LT W5SN-JYKZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1326-2-ND.
LED PLAT DRAGON 520NM GRN SMD - LT W5SN-JYKZ-36-Z
Order 'led plat dragon 520nm grn smd - LT W5SN-JYKZ-36-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1326-6-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2532-2-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2532-1-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2532-6-ND.
LED GOLD DRAGON WHT 6500K SMD - LUW W5SM-JYKY-4P7R-Z
Order 'led gold dragon wht 6500k smd - LUW W5SM-JYKY-4P7R-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1327-1-ND.
LED GOLD DRAGON WHT 6500K SMD - LUW W5SM-JYKY-4P7R-Z
Order 'led gold dragon wht 6500k smd - LUW W5SM-JYKY-4P7R-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1327-2-ND.
LED GOLD DRAGON WHT 6500K SMD - LUW W5SM-JYKY-4P7R-Z
Order 'led gold dragon wht 6500k smd - LUW W5SM-JYKY-4P7R-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1327-6-ND.
LED GOLD DRAGON WHT 5600K SMD - LW W5SM-JXJY-5K8L-Z
Order 'led gold dragon wht 5600k smd - LW W5SM-JXJY-5K8L-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1331-1-ND.
LED GOLD DRAGON WHT 5600K SMD - LW W5SM-JXJY-5K8L-Z
Order 'led gold dragon wht 5600k smd - LW W5SM-JXJY-5K8L-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1331-2-ND.
LED GOLD DRAGON WHT 5600K SMD - LW W5SM-JXJY-5K8L-Z
Order 'led gold dragon wht 5600k smd - LW W5SM-JXJY-5K8L-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1331-6-ND.
Send this link via E-Mail
Help With This Screen