APPLIANCE OUTLET SHUTTERD 10A - 4728.0300 - Connectors
| Digi-Key Part Number | 4728.0300-ND |
100 |
2.30860 |
Extended Price
230.86 |
| Manufacturer Part Number | 4728.0300 | |||
| Description | APPLIANCE OUTLET SHUTTERD 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4728.0300 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Solder |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4728 0300 47280300 |
4728.0300 Specification Sheet
APPLIANCE OUTLET SHUTTERD 10A - 4728.0300 (4728.0300-ND) - Connectors
Related parts Connectors :APPLIANCE OUTLET SHUTTERD 10A - 4728.0300
Order 'appliance outlet shutterd 10a - 4728.0300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4728.0300-ND.
APPLIANCE OUTLET SHUTTERD 10A - 4723.0300
Order 'appliance outlet shutterd 10a - 4723.0300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4723.0300-ND.
APPLIANCE OUTLET SHUTTERD 10A - 4728.0100
Order 'appliance outlet shutterd 10a - 4728.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4728.0100-ND.
4719 APPLIANCE OUTLET 10A - 4719.6310
Order '4719 appliance outlet 10a - 4719.6310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4719.6310-ND.
6600 APPLIANCE OUTLET 10A 70DEG - 6600.4210
Order '6600 appliance outlet 10a 70deg - 6600.4210' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4210-ND.
4788 BACKPLANE OUTLET 10A 70DEG - 4788.3000
Order '4788 backplane outlet 10a 70deg - 4788.3000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4788.3000-ND.
4788 BACKPLANE OUTLET 10A 70DEG - 4788.3100
Order '4788 backplane outlet 10a 70deg - 4788.3100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4788.3100-ND.
4788 BACKPLANE OUTLET 10A 70DEG - 4788.5100
Order '4788 backplane outlet 10a 70deg - 4788.5100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4788.5100-ND.
4788 BACKPLANE OUTLET 10A 70DEG - 4788.8000
Order '4788 backplane outlet 10a 70deg - 4788.8000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4788.8000-ND.
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3001
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3001-ND.
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3004
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3004-ND.
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4001
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4001-ND.
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4004
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4004-ND.
MOD PWR OUTLET NEON IND 1.5 PNL - 4719.4300
Order 'mod pwr outlet neon ind 1.5 pnl - 4719.4300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4719.4300-ND.
MOD PWR OUTLET 1.5MM PANEL MNT - 4719.4310
Order 'mod pwr outlet 1.5mm panel mnt - 4719.4310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4719.4310-ND.
Send this link via E-Mail
Help With This Screen
