FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB29B00
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 4710KL05WB29B00
| Digi-Key Part Number | 4710KL05WB29B00-ND |
320 |
11.28800 |
Extended Price
3612.16 |
| Manufacturer Part Number | 4710KL05WB29B00 | |||
| Description | FAN DC AXIAL 24V 119X25 LOCK RTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4710KL05WB29B00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 24VDC |
| Power (Watts) | 2.4W |
| Bearing Type | Ball |
| Size / Dimension | Square - 119mm L x 119mm H x 25mm W |
| Air Flow | 75.9 CFM |
| Features | Locked Rotor Sensor |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4710KL05WB29B00 4710KL05WB29B00 |
4710KL05WB29B00 Specification Sheet
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB29B00 (4710KL05WB29B00-ND)
Related parts 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 4710KL05WB29B00FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB29B00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB29B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB29B00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB19B00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB19B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB19B00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB19E00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB19E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB19E00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB29E00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB29E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB29E00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB39B00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB39B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB39B00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB39E00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB39E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB39E00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB49B00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB49B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB49B00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB49E00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB49E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB49E00-ND.
FAN DC AXIAL 24V 119X25 LOCK RTR - 4710KL05WB59B00
Order 'fan dc axial 24v 119x25 lock rtr - 4710KL05WB59B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710KL05WB59B00-ND.
FAN DC AXIAL 24V 40X15 LOCK RTR - 1606KL05WB39L00
Order 'fan dc axial 24v 40x15 lock rtr - 1606KL05WB39L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL05WB39L00-ND.
FAN DC AXIAL 24V 40X15 LOCK RTR - 1606KL05WB49L00
Order 'fan dc axial 24v 40x15 lock rtr - 1606KL05WB49L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL05WB49L00-ND.
FAN DC AXIAL 24V 40X20 LOCK RTR - 1608KL05WB19L00
Order 'fan dc axial 24v 40x20 lock rtr - 1608KL05WB19L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL05WB19L00-ND.
FAN DC AXIAL 24V 40X20 LOCK RTR - 1608KL05WB29L00
Order 'fan dc axial 24v 40x20 lock rtr - 1608KL05WB29L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL05WB29L00-ND.
FAN DC AXIAL 24V 40X20 LOCK RTR - 1608KL05WB39L00
Order 'fan dc axial 24v 40x20 lock rtr - 1608KL05WB39L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL05WB39L00-ND.
FAN DC AXIAL 24V 40X20 LOCK RTR - 1608KL05WB49L00
Order 'fan dc axial 24v 40x20 lock rtr - 1608KL05WB49L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL05WB49L00-ND.
Options for 24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 4710KL05WB29B00
Send this link via E-Mail
Help With This Screen
